Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44UQGQ6500F8SKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AC3866
Product RangeC44U Series
Also Known As44UQGQ6500F8SK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $190.720 |
| 10+ | $178.160 |
Price for:Each
Minimum: 5
Multiple: 5
$953.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44UQGQ6500F8SKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69AC3866
Product RangeC44U Series
Also Known As44UQGQ6500F8SK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance500µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing31.7mm
dv/dt Rating12V/µs
Peak Current6kA
RMS Current (Irms)-
ESR0.0011ohm
Product Diameter85mm
Product Length-
Product Width-
Product Height180mm
Ripple Current90A
Output (kvar)-
Product RangeC44U Series
Operating Temperature Min-
Operating Temperature Max90°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
500µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
31.7mm
Peak Current
6kA
ESR
0.0011ohm
Product Length
-
Product Height
180mm
Output (kvar)
-
Operating Temperature Min
-
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.1kV
Capacitor Terminals
Threaded Stud
dv/dt Rating
12V/µs
RMS Current (Irms)
-
Product Diameter
85mm
Product Width
-
Ripple Current
90A
Product Range
C44U Series
Operating Temperature Max
90°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for C44UQGQ6500F8SK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
