0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24AM0384

RoHS

Date/Lot Code

Each
1+$58.880
5+$54.070
10+$49.260
25+$47.930
100+$46.600
More Pricing...
Film / Foil PP
-
200µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6kA
40A
1130µohm
-
85mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6485

RoHS

Each
1+$50.800
5+$46.410
10+$42.010
25+$40.760
100+$39.500
More Pricing...
Film / Foil PP
-
115µF
± 10%
DC Link
Through Hole
650V
GRADE II (Test Condition A)
PC Pin
29mm
-
6kA
60A
510µohm
-
97.5mm
38mm
42.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
69AC3866

RoHS

Each
5+$195.780
15+$178.990
25+$175.410
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Threaded Stud
31.7mm
12V/µs
6kA
-
0.0011ohm
85mm
-
-
180mm
90A
C44U Series
-
90°C
-
14AN9432

RoHS

Each
1+$202.950
Metallized PP
-
500µF
± 10%
DC Link
-
1.1kV
-
Threaded Stud
31.7mm
12V/µs
6kA
-
0.0011ohm
85mm
-
-
180mm
90A
C44U Series
-
90°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK