Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHENGSTLER
Manufacturer Part NoRI32-0/360AR.14KBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX8009
Product RangeRI32-O Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $227.770 |
| 5+ | $216.170 |
| 10+ | $207.530 |
| 25+ | $196.790 |
| 50+ | $185.440 |
Price for:Each
Minimum: 1
Multiple: 1
$227.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part NoRI32-0/360AR.14KBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX8009
Product RangeRI32-O Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution360PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeRI32-O Series
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length12.5mm
Shaft Diameter5mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-10°C
Operating Temperature Max60°C
IP RatingIP40, IP50
IP RatingIP40, IP50
TerminationWire Leaded
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
360PPR
Orientation
Horizontal
Encoder Output
Push Pull
Product Range
RI32-O Series
No. of Channels
3Channels
Shaft Length
12.5mm
Supply Voltage Min
4.5V
Operating Temperature Min
-10°C
IP Rating
IP40, IP50
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
5mm
Supply Voltage Max
5.5V
Operating Temperature Max
60°C
IP Rating
IP40, IP50
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
