0
0 Items$0.00

Rotary Encoders :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
07WX8004
HENGSTLER
Each
1+$241.680
5+$234.260
10+$224.030
25+$213.770
50+$187.270
Optical
Incremental
100PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
RI32-O Series
-
3Channels
D Type Flatted End
12.5mm
5mm
4.5V
5.5V
-10°C
60°C
IP40, IP50
IP40, IP50
Wire Leaded
75T6729

RoHS

Each
1+$1.380
10+$1.350
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC12D Series
30000
2Channels
D Type Flatted End
12.5mm
5.975mm
-
5VDC
-40°C
85°C
-
-
Solder Pin
07WX8007
HENGSTLER
Each
1+$250.760
5+$243.060
10+$232.440
25+$221.800
50+$194.300
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
RI32-O Series
-
3Channels
D Type Flatted End
12.5mm
5mm
4.5V
5.5V
-10°C
60°C
IP40, IP50
IP40, IP50
Wire Leaded
07WX8008
HENGSTLER
Each
1+$241.680
5+$234.260
10+$224.030
25+$213.770
50+$187.260
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
RI32-O Series
-
3Channels
D Type Flatted End
12.5mm
5mm
10V
30V
-10°C
60°C
IP40, IP50
IP40, IP50
Wire Leaded
75T6730

RoHS

Each
1+$2.560
10+$2.110
25+$1.940
50+$1.830
100+$1.740
More Pricing...
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC12D Series
30000
2Channels
D Type Flatted End
12.5mm
5.975mm
-
5VDC
-40°C
85°C
-
-
Solder Pin
07WX8006
HENGSTLER
Each
1+$250.760
5+$243.060
10+$232.440
25+$221.800
50+$194.300
Optical
Incremental
1000PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
RI32-O Series
-
3Channels
D Type Flatted End
12.5mm
5mm
10V
30V
-10°C
60°C
IP40, IP50
IP40, IP50
Wire Leaded
75T6728

RoHS

Each
1+$1.510
10+$1.480
25+$1.430
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC12D Series
30000
2Channels
D Type Flatted End
12.5mm
5.975mm
-
5VDC
-40°C
85°C
-
-
Solder Pin
57AK6831
Each
1+$300.250
5+$291.230
10+$278.800
25+$266.350
50+$234.160
Optical
Incremental
100PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
RI38 Series
-
3Channels
Solid Shaft
12.5mm
6mm
10V
30V
-10°C
60°C
IP40, IP50
IP40, IP50
Cable
07WX8009
HENGSTLER
Each
1+$241.680
5+$234.260
10+$224.030
25+$213.770
50+$187.270
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
RI32-O Series
-
3Channels
D Type Flatted End
12.5mm
5mm
4.5V
5.5V
-10°C
60°C
IP40, IP50
IP40, IP50
Wire Leaded
75T6731

RoHS

Each
1+$0.957
10+$0.907
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC12D Series
30000
2Channels
D Type Flatted End
12.5mm
5.975mm
-
5VDC
-40°C
85°C
-
-
Solder Pin
57AK6832
Each
1+$300.250
5+$291.230
10+$278.800
25+$266.350
50+$234.160
Optical
Incremental
500PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
RI38 Series
-
3Channels
Solid Shaft
12.5mm
6mm
10V
30V
-10°C
60°C
IP40, IP50
IP40, IP50
Cable
1-11 of 11 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM