Rotary Encoders :
31 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(4)
(12)
(3)
(1)
(3)
(5)
(2)
Operating Temperature Max
=60°C
1
(1)
(19)
(9)
(31)
(29)
(402)
(19)
(31)
Encoder Technology
(3)
(13)
(15)
Encoder Type
(6)
(25)
Encoder Resolution
(3)
(5)
(1)
(1)
(1)
(2)
(1)
(1)
No. of Detents
(20)
(1)
(1)
(1)
(2)
Orientation
(19)
(9)
Push Switch
(24)
Encoder Output
(5)
(2)
(3)
(13)
(8)
Encoder Mounting
(3)
(19)
(3)
(2)
(4)
Rotational Speed Max
(2)
(3)
(1)
Packaging
(31)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$458.000 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZFG Series | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | ||||||
Each | 1+$6.050 5+$5.730 10+$5.090 25+$4.910 50+$4.810 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | 60rpm | PER60 Series | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||||
07WX8004 | Each | 1+$177.950 5+$164.520 10+$157.080 25+$148.090 50+$138.680 More Pricing... | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
Each | 1+$462.000 | Optical | Incremental | 1PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZFG Series | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | ||||||
Each | 1+$1.100 10+$1.020 25+$0.959 50+$0.906 100+$0.819 More Pricing... | Mechanical | Incremental | 24PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | - | EVEK Series | 30000 | 2Channels | D Type Flatted End | 10mm | 6mm | - | 10VDC | -10°C | 60°C | - | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+$4.230 10+$3.440 25+$2.160 50+$2.150 100+$2.140 More Pricing... | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | - | EC18A Series | 30000 | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | - | Solder Pin | |||||
07WX8007 | Each | 1+$236.340 5+$224.300 10+$215.330 25+$204.190 50+$192.420 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
07WX8008 | Each | 1+$227.770 5+$216.170 10+$207.530 25+$196.790 50+$185.440 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
07WX8006 | Each | 1+$236.340 5+$224.300 10+$215.330 25+$204.190 50+$192.420 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+$2,249.870 5+$2,166.010 10+$2,119.280 25+$2,063.740 50+$2,012.810 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | MHM5 Series | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$1,316.490 5+$1,290.160 10+$1,263.830 25+$1,237.500 50+$1,211.170 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | MHK5 Series | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
Each | 1+$5.040 10+$4.120 25+$3.800 50+$3.580 100+$3.370 More Pricing... | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | PER23 Series | 50000 | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||||
09AK6700 RoHS | Each | 1+$9.700 100+$8.060 250+$7.450 500+$6.970 1000+$6.600 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | PER60 Series | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | |||||
Each | 1+$4.540 10+$3.690 25+$3.390 50+$3.190 100+$3.070 More Pricing... | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | - | PER21 Series | 50000 | - | - | - | - | - | - | -10°C | 60°C | - | - | Solder Pin | ||||||
12AM9669 RoHS | NIDEC COMPONENTS | Each | 1+$57.640 5+$49.780 10+$46.830 25+$43.870 50+$41.180 More Pricing... | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | - | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
12AM9671 RoHS | NIDEC COMPONENTS | Each | 1+$56.030 5+$48.390 10+$45.530 25+$42.660 50+$40.040 More Pricing... | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | - | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
57AK6831 | HENGSTLER | Each | 1+$260.510 5+$246.420 10+$235.920 25+$222.880 50+$209.100 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI38 Series | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | ||||
Each | 1+$367.000 | Optical | Incremental | 60PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZCG Series | - | 1Channels | D Type Flatted End | 31.8mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Wire Leaded | ||||||
07WX8009 | Each | 1+$227.770 5+$216.170 10+$207.530 25+$196.790 50+$185.440 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | RI32-O Series | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Wire Leaded | |||||
SENSATA / BEI SENSORS | Each | 1+$2,293.900 5+$2,208.400 10+$2,160.760 25+$2,104.130 50+$2,052.190 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | MHK5 Series | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$1,695.260 5+$1,630.560 10+$1,582.550 25+$1,496.430 50+$1,437.510 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | - | MHM5 Series | - | - | D Type Flatted End | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
SENSATA / BEI SENSORS | Each | 1+$2,205.860 5+$2,123.650 10+$2,077.830 25+$2,023.380 50+$1,973.440 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | - | MHM5 Series | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | IP64, IP65 | M12 Connector | |||||
Each | 1+$418.530 5+$395.880 10+$379.030 25+$358.080 50+$335.930 | Mechanical | Incremental | 20PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 1500rpm | DKV60 Series | 2000000000 | 6Channels | - | - | - | 10V | 30V | -20°C | 60°C | IP65 | IP65 | Cable | ||||||
12AM9670 RoHS | NIDEC COMPONENTS | Each | 1+$56.030 5+$48.390 10+$45.530 25+$42.660 50+$40.040 More Pricing... | Magnetic | Incremental | 250PPR | - | Vertical | - | Quadrature | Panel Mount | - | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+$396.940 5+$374.290 10+$357.440 25+$336.490 50+$314.340 | Mechanical | Incremental | 1000PPR | - | Horizontal | - | HTL/Push Pull | Flange Mount | 1500rpm | DKV60 Series | 2000000000 | 6Channels | - | - | - | 10V | 30V | -20°C | 60°C | IP65 | IP65 | Cable | ||||||