Rotary Encoders:
426 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
IC Function
Encoder Type
Encoder Resolution
IC Package Type
No. of Detents
Orientation
No. of Pins
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $74.820 5+ $65.160 10+ $61.410 25+ $56.810 50+ $53.560 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 500PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-55xx | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | |||||
Each | 1+ $38.700 5+ $35.720 10+ $35.720 25+ $35.720 50+ $35.720 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 500PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | - | HEDS-9X4X | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $36.200 5+ $31.080 10+ $29.100 25+ $26.660 50+ $24.940 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 500PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | - | - | HEDS-9X0X | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $38.570 5+ $35.870 10+ $34.720 25+ $33.690 50+ $32.760 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 256PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | - | - | HEDS-9X4X | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $30.420 5+ $30.420 10+ $30.420 25+ $30.420 50+ $30.420 More Pricing... | Min: 1 / Mult: 1 | Magnetic | - | Incremental | 256PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Screw Mount | 12000rpm | - | AEAT-601B | 3Channels | Round End | - | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | |||||
Each | 1+ $68.160 5+ $59.430 10+ $56.040 25+ $53.510 50+ $52.030 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 1000PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Screw Mount | - | - | HEDM-55xx | 2Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | - | PC Pin | |||||
Each | 1+ $67.010 5+ $58.420 10+ $55.100 25+ $52.570 50+ $51.110 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 500PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Screw Mount | - | - | HEDS-55xx | 2Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
NIDEC COMPONENTS | Each | 1+ $89.900 10+ $73.400 25+ $70.020 50+ $66.640 100+ $62.710 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 300PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Servo Mount | - | - | RE12D | 2Channels | Round End | - | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $26.340 10+ $21.470 25+ $20.230 50+ $19.000 100+ $17.870 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 50PPR | - | 0 Detents | Horizontal | - | Without Push Switch | Quadrature | Panel Mount | - | - | RES | 2Channels | Round End | - | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $45.040 10+ $36.730 25+ $35.040 50+ $33.340 100+ $30.260 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 25PPR | - | 0 Detents | Horizontal | - | Without Push Switch | Quadrature | Panel Mount | - | - | REC | 2Channels | Slotted End | - | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ $63.330 5+ $59.020 10+ $55.640 25+ $51.640 50+ $48.720 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 400CPR | - | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | - | - | HEDS | - | - | - | 14mm | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $47.840 5+ $41.570 10+ $38.910 25+ $35.650 50+ $33.350 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 1024PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | - | HEDS-9X4X | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $63.160 5+ $55.100 10+ $51.970 25+ $49.360 50+ $49.350 | Min: 1 / Mult: 1 | Optical | - | Incremental | 500PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Screw Mount | - | 500 | HEDS-55xx | 2Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $70.580 5+ $65.330 10+ $61.550 25+ $56.990 50+ $53.710 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 500PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Screw Mount | - | 500 | HEDS-55xx | 2Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $72.080 5+ $66.090 10+ $62.270 25+ $57.570 50+ $54.260 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 500PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-55xx | 2Channels | No Shaft | - | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $74.210 5+ $64.910 10+ $61.170 25+ $56.560 50+ $53.300 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 500PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $43.680 5+ $43.680 10+ $43.680 40+ $43.680 60+ $43.680 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 500PPR | - | 0 Detents | Vertical | - | Without Push Switch | Line Driver | Screw Mount | 30000rpm | - | HEDL-55XX | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | |||||
Each | 1+ $19.810 5+ $19.810 10+ $19.810 25+ $19.810 50+ $19.810 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 100PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | - | - | HEDS-9X0X | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $233.980 5+ $233.980 10+ $233.980 25+ $233.980 | Min: 1 / Mult: 1 | Optical | - | Absolute | - | - | 0 Detents | - | - | Without Push Switch | Biss-C | Chassis Mount | - | - | AS38-H39E | - | No Shaft | - | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | IP50 | Wire Leaded | |||||
Each | 1+ $70.570 5+ $64.920 10+ $61.180 25+ $56.570 50+ $53.310 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 500PPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Screw Mount | - | - | HEDS-55xx | 3Channels | No Shaft | - | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
BROADCOM | Each | 1+ $72.820 5+ $63.610 10+ $59.230 40+ $52.090 60+ $49.880 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 500PPR | - | 0 Detents | Vertical | - | Without Push Switch | Line Driver | Screw Mount | - | - | HEDL-56XX | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector | ||||
Each | 1+ $31.910 5+ $29.370 10+ $26.820 25+ $25.610 50+ $24.410 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 318LPI | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Surface Mount | - | - | AEDR-871x | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $18.560 | Min: 1 / Mult: 1 | Optical | - | Absolute | - | - | 0 Detents | Vertical | - | Without Push Switch | SSI | Surface Mount | 30000rpm | - | AR18 | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | - | Solder | |||||
Each | 1+ $73.000 5+ $69.890 10+ $66.780 25+ $64.480 50+ $62.790 More Pricing... | Min: 1 / Mult: 1 | Optical | - | Incremental | 5000CPR | - | 0 Detents | Vertical | - | Without Push Switch | Quadrature | Screw Mount | 12000rpm | - | AEDM | 3Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 85°C | - | - | PC Pin | |||||
Each | 1+ $57.120 5+ $57.120 10+ $57.120 40+ $53.040 60+ $53.040 | Min: 1 / Mult: 1 | Optical | - | Incremental | 500PPR | - | 0 Detents | Vertical | - | Without Push Switch | Line Driver | Screw Mount | 30000rpm | - | HEDL-55XX | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | - | 10 Pin Connector |