Incremental Rotary Encoders:
1,220 Products FoundFind a huge range of Incremental Rotary Encoders at Newark Electronics. We stock a wide range of Rotary Encoders, such as Incremental, Absolute, Optical & Reflective Rotary Encoders from the worlds top manufacturers including: Sick, Bourns, Grayhill, Broadcom & Alps Alpine
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ $77.210 5+ $67.550 10+ $63.800 25+ $59.200 50+ $55.950 More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDS-55xx Series | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | |||||
Each | 1+ $2.830 10+ $1.970 25+ $1.960 50+ $1.960 100+ $1.950 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | - | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | ||||||
Each | 1+ $554.000 | Optical | Incremental | 1200PPR | 0 Detents | Right Angle | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | ZBG Series | - | 1Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $689.490 5+ $674.550 10+ $663.680 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $2.970 10+ $2.900 25+ $2.830 50+ $2.740 100+ $2.660 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $788.830 5+ $741.360 10+ $719.440 25+ $697.530 50+ $664.660 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $788.830 5+ $741.360 10+ $719.440 25+ $697.530 50+ $664.660 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $1.720 10+ $1.510 25+ $1.430 50+ $1.370 100+ $1.200 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | PEC12R Series | 30000 | 2Channels | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $3.220 10+ $2.130 25+ $2.030 50+ $1.960 100+ $1.870 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | EN11 Series | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $80.970 5+ $71.180 10+ $69.300 25+ $68.610 50+ $67.920 More Pricing... | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $3.820 10+ $3.690 25+ $3.580 50+ $3.330 100+ $3.070 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+ $3.910 10+ $3.770 25+ $3.660 50+ $3.410 100+ $3.140 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | EC11B Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||||
BROADCOM | Each | 1+ $76.960 5+ $67.540 10+ $63.800 25+ $59.190 50+ $55.380 More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | 30000rpm | HEDS-56xx Series | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $629.000 | Optical | Incremental | 600PPR | 0 Detents | Right Angle | Without Push Switch | Quadrature | Panel Mount | 6000rpm | ZBH Series | - | 2Channels | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | ||||||
Each | 1+ $46.150 5+ $42.340 10+ $39.990 25+ $38.080 50+ $36.160 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | EN Series | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $1.910 10+ $1.880 25+ $1.770 50+ $1.720 100+ $1.680 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | |||||
50F7511 | Each | 1+ $36.810 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 61C Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $788.830 5+ $741.360 10+ $719.440 25+ $697.530 50+ $664.660 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | E6B2-C Series | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
BROADCOM | Each | 1+ $37.290 5+ $32.020 10+ $29.970 25+ $27.460 50+ $25.690 More Pricing... | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | - | HEDS-91xx Series | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 1+ $458.000 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | ZFG Series | - | 1Channels | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | ||||||
50F7510 | Each | 1+ $43.920 5+ $42.600 10+ $41.280 25+ $40.190 50+ $39.090 More Pricing... | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 61C Series | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $2.370 10+ $1.990 25+ $1.850 50+ $1.720 100+ $1.580 More Pricing... | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | PEC11R Series | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | ||||||
Each | 1+ $7.020 10+ $5.650 25+ $5.170 50+ $4.840 100+ $4.540 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+ $75.930 5+ $70.620 10+ $68.330 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 100rpm | 62A Series | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | ||||||
Each | 1+ $5.080 10+ $4.130 25+ $3.810 50+ $3.580 100+ $3.430 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | ||||||