0
0 Items$0.00

360PPR Rotary Encoders :

39 Products Found
Find a huge range of 360PPR Rotary Encoders at Newark Electronics. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Sick, Omron Industrial Automation, Autonics, Hengstler & Broadcom

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
12C1103

RoHS

Date/Lot Code

Each
1+$832.740
Mechanical
Incremental
360PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6C2-C Series
-
-
D Type Flatted End
15mm
6mm
5VDC
24VDC
-10°C
70°C
IP64
-
Wire Leaded
27K4637

Date/Lot Code

Each
1+$804.140
5+$754.830
10+$732.070
25+$709.310
50+$675.170
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
PNP Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
12V
24VDC
-10°C
70°C
IP50
-
Wire Leaded
58Y4792

RoHS

Each
1+$45.140
Optical
Incremental
360PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
30000rpm
HEDS-56xx Series
-
2Channels
No Shaft
-
6.35mm
4.5V
5.5V
-40°C
100°C
-
-
PC Pin
66J8077

RoHS

Date/Lot Code

Each
1+$1,746.710
5+$1,677.190
10+$1,633.740
25+$1,581.600
50+$1,546.840
Optical
Absolute
360PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Chassis Mount
5000rpm
E6C3-A Series
-
-
D Type Flatted End
15mm
8mm
12V
24VDC
-10°C
70°C
IP65
-
Wire Leaded
01AH7451

RoHS

Each
1+$92.450
10+$75.560
25+$69.750
50+$65.660
100+$61.810
Optical
Incremental
360PPR
-
Vertical
Without Push Switch
Quadrature
Panel Mount
-
RE30E Series
-
3Channels
D Type Flatted End
10mm
4mm
5VDC
12V
0°C
70°C
IP40
IP40
Wire Leaded
07WX8008
HENGSTLER
Each
1+$241.680
5+$234.260
10+$224.030
25+$213.770
50+$187.260
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
-
RI32-O Series
-
3Channels
D Type Flatted End
12.5mm
5mm
10V
30V
-10°C
60°C
IP40, IP50
IP40, IP50
Wire Leaded
66J8083

RoHS

Each
1+$1,801.760
5+$1,730.050
10+$1,685.230
25+$1,631.450
50+$1,595.590
Optical
Absolute
360PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Chassis Mount
5000rpm
E6C3-A Series
-
-
D Type Flatted End
15mm
8mm
12V
24VDC
-10°C
70°C
IP65
-
Wire Leaded
83AK2273

RoHS

Each
1+$447.010
5+$403.510
10+$356.970
25+$332.340
50+$303.400
Mechanical
Incremental
360PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
10mm
6mm
4.5V
30V
-30°C
100°C
IP65, IP67
IP65, IP67
Cable
83AK2263

RoHS

Each
1+$275.920
5+$258.170
10+$250.560
Mechanical
Incremental
360PPR
-
Horizontal
-
TTL / RS422
Flange Mount
8000rpm
DBS36 Series
2000000000
6Channels
Blind Hollow Shaft
-
8mm
7V
30V
-20°C
85°C
IP65
IP65
Cable
98AK5861

RoHS

Each
1+$453.430
5+$409.300
10+$362.090
25+$337.110
50+$307.760
Mechanical
Incremental
360PPR
-
Horizontal
-
HTL
Flange Mount
9000rpm
DBS60 Series
3600000000
6Channels
Solid Shaft
10mm
6mm
10V
27V
-20°C
85°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
22T1215

RoHS

Each
1+$237.600
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
HTL
-
5000rpm
E40S Series
-
3Channels
D Type Flatted End
15mm
6mm
12V
24VDC
-10°C
70°C
IP50
-
Wire Leaded
22T1208

RoHS

Each
1+$277.200
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
HTL
-
5000rpm
E40H Series
-
3Channels
Hollow Shaft
-
8mm
12V
24VDC
-10°C
70°C
IP50
-
Wire Leaded
52F4271

RoHS

Date/Lot Code

Each
1+$774.220
5+$726.750
10+$704.840
25+$682.920
50+$650.060
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5VDC
24VDC
-10°C
70°C
IP50
-
Wire Leaded
22T1214

RoHS

Each
1+$237.600
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E40S Series
-
3Channels
D Type Flatted End
15mm
6mm
12V
24VDC
-10°C
70°C
IP50
-
Wire Leaded
22T1223

RoHS

Each
1+$234.300
Optical
Incremental
360PPR
0 Detents
Vertical
Without Push Switch
HTL
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24VDC
-10°C
70°C
IP50
-
Wire Leaded
22T1222

RoHS

Each
1+$234.300
Optical
Incremental
360PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E50S Series
-
3Channels
D Type Flatted End
15.8mm
8mm
12V
24VDC
-10°C
70°C
IP50
-
Wire Leaded
40M9198

RoHS

Each
1+$1,366.340
5+$1,311.960
10+$1,277.970
25+$1,237.180
50+$1,209.990
Optical
Absolute
360PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Chassis Mount
5000rpm
E6F-A Series
-
-
D Type Flatted End
20mm
10mm
12V
24VDC
-10°C
70°C
IP65
-
Wire Leaded
22T1207

RoHS

Each
1+$277.200
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
-
5000rpm
E40H Series
-
3Channels
Hollow Shaft
-
8mm
12V
24VDC
-10°C
70°C
IP50
-
Wire Leaded
38B387

RoHS

Each
1+$1,970.260
5+$1,891.840
10+$1,842.830
25+$1,784.020
50+$1,744.810
Optical
Absolute
360PPR
0 Detents
Horizontal
Without Push Switch
Binary Coded Decimal
Chassis Mount
5000rpm
E6F-A Series
-
-
D Type Flatted End
20mm
10mm
5VDC
12V
-10°C
70°C
IP65
-
Wire Leaded
52F4270

RoHS

Date/Lot Code

Each
1+$728.570
5+$683.470
10+$662.660
25+$641.840
50+$610.610
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
6000rpm
E6B2-C Series
-
3Channels
D Type Flatted End
15mm
6mm
5VDC
24VDC
-10°C
70°C
IP50
-
Wire Leaded
57H7140

RoHS

Date/Lot Code

Each
1+$549.000
5+$515.330
10+$499.790
25+$484.260
50+$460.950
Optical
Incremental
360PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
5000rpm
E6A2-C Series
-
2Channels
D Type Flatted End
10mm
4mm
12V
24VDC
-10°C
55°C
IP50
-
Wire Leaded
83F7541
Each
1+$432.110
Mechanical
Incremental
360PPR
-
Horizontal
Without Push Switch
Quadrature
Flange Mount
6000rpm
SE Series
-
2Channels
Dual Shaft, D Type Flatted End
19.6mm
9.5mm
12V
28V
0°C
65°C
-
-
-
07WX8009
HENGSTLER
Each
1+$241.680
5+$234.260
10+$224.030
25+$213.770
50+$187.270
Optical
Incremental
360PPR
0 Detents
Horizontal
Without Push Switch
Push Pull
Flange Mount
-
RI32-O Series
-
3Channels
D Type Flatted End
12.5mm
5mm
4.5V
5.5V
-10°C
60°C
IP40, IP50
IP40, IP50
Wire Leaded
59M4028

RoHS

Each
1+$310.320
Optical
Incremental
360PPR
-
Vertical
Without Push Switch
Push Pull
Bracket Mount
-
2400 Series
-
-
D Type Flatted End
10mm
4mm
5VDC
24VDC
-20°C
85°C
IP64
IP64
Wire Leaded
73AJ3432

RoHS

Each
1+$576.410
5+$558.710
10+$534.310
25+$509.840
50+$446.630
Mechanical
Incremental
360PPR
-
Horizontal
Without Push Switch
HTL
Flange Mount
-
DHM5 Series
-
1Channels
Solid Shaft
-
10mm
4.75V
30V
-40°C
100°C
IP65, IP67
IP65, IP67
M23 Connector
1-25 of 39 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM