Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGE
Manufacturer Part NoA28F5606SCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.74R9400
Product RangeA28F5000 Series
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $246.090 |
| 5+ | $242.670 |
| 10+ | $239.010 |
| 25+ | $224.560 |
Price for:Each
Minimum: 1
Multiple: 1
$246.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE
Manufacturer Part NoA28F5606SCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.74R9400
Product RangeA28F5000 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageCan
Capacitance0.5µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing20.57mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length54.86mm
Product Width33.27mm
Product Height2.88mm
Ripple Current-
Output (kvar)-
Product RangeA28F5000 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Product Overview
The A28F5606S is a screw Snubber Film Capacitor is designed for use in power semiconductor circuits to protect the semiconductor by limiting the rate of voltage rise. The A28F5000X series dielectric system is polypropylene with foil electrodes. The RMS currents encountered in these circuits are usually low, however, the peak currents are very high. The "X" suffix denotes all film dielectric, which replaces the obsolete film/paper dielectric.
- 40000-hour Operating life (95% survival with proper derating)
- 0.02% Maximum dissipation factor
- Dielektrol VII Dielectric fluid
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
0.5µF
Typical Applications
Snubber
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
20.57mm
Peak Current
-
ESR
-
Product Length
54.86mm
Product Height
2.88mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
2kV
Capacitor Terminals
Threaded Stud
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
33.27mm
Ripple Current
-
Product Range
A28F5000 Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
