0.5µF Power Film Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74R9397 | Each | 1+ $156.250 5+ $149.980 10+ $135.170 25+ $130.110 50+ $128.210 More Pricing... | Film / Foil PP | Can | 0.5µF | ± 10% | Snubber | Panel Mount | - | 2kV | Solder Lug | - | - | - | 54.86mm | 33.27mm | 2.88mm | - | A28F5000 Series | -40°C | 70°C | |||||
74R9400 | Each | 1+ $265.000 5+ $261.310 10+ $257.380 25+ $241.810 | Film / Foil PP | Can | 0.5µF | ± 10% | Snubber | Panel Mount | - | 2kV | Threaded Stud | 20.57mm | - | - | 54.86mm | 33.27mm | 2.88mm | - | A28F5000 Series | -40°C | 70°C | |||||
MULTICOMP PRO | Each | 1+ $107.990 10+ $100.690 25+ $94.430 50+ $91.300 100+ $88.170 | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | Screw | - | 250A | 1200µohm | 68mm | 30.2mm | 30mm | 150kvar @ 286 to 389kHz | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $127.260 10+ $118.650 25+ $111.280 50+ $107.590 100+ $103.900 | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 800V | - | Screw | - | 400A | 1100µohm | 68mm | 30.2mm | 30mm | 300kvar @ 149 to 170kHz | MP SP Series | - | 85°C | |||||
MULTICOMP PRO | Each | 1+ $254.720 10+ $237.470 25+ $229.510 50+ $221.550 100+ $212.260 | Metallized PP | - | 0.5µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | Screw | - | - | 1000µohm | 73mm | 30.2mm | 55mm | 400kvar @ 259 to 285kHz | MP SP Series | -40°C | 85°C | |||||
74R9393 | Each | 1+ $170.050 5+ $163.230 10+ $147.110 25+ $141.600 50+ $139.540 More Pricing... | Film / Foil PP | Can | 0.5µF | ± 10% | Snubber | Panel Mount | - | 1kV | Solder Lug | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | A28F5000 Series | -40°C | 70°C | |||||