0
0 Items$0.00

Transformers Transformer Cores :

137 Products Found
Find a huge range of Transformers Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as Transformers, Inductors / Transformers, SMPS Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: TDK, Fair-rite & Ferroxcube

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
25AM9538

Date/Lot Code

Each
1+$5.420
10+$3.850
25+$3.330
50+$2.970
100+$2.650
More Pricing...
Toroid
29mm x 19mm x 13.85mm
61
Transformers
73.2mm
69.2mm²
1.188nH
-
25AM9539

RoHS

Date/Lot Code

Each
1+$7.380
10+$5.260
25+$4.540
50+$4.040
100+$3.810
More Pricing...
Toroid
35.55mm x 23mm x 15mm
61
Transformers
89.1mm
95.9mm²
1.3099nH
-
25AM9537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$19.940
10+$13.380
25+$11.010
50+$10.510
100+$10.300
More Pricing...
Toroid
61mm x 35.55mm x 20mm
52
Transformers
144mm
248mm²
2.155nH
-
25AM9530

RoHS

Date/Lot Code

Each
1+$5.880
10+$4.260
25+$3.640
50+$3.240
100+$2.730
More Pricing...
Toroid
35.55mm x 23mm x 15mm
31
Transformers
89.1mm
95.9mm²
1.3099nH
-
25AM9532

Date/Lot Code

Each
1+$3.950
10+$2.810
25+$2.440
50+$2.180
100+$1.870
More Pricing...
Toroid
29mm x 20mm x 13.85mm
44
Transformers
73.2mm
69.2mm²
1.188nH
-
25AM9531

RoHS

Date/Lot Code

Each
1+$13.920
25+$8.370
100+$7.900
250+$7.830
500+$7.760
More Pricing...
Toroid
61mm x 37.25mm x 20mm
31
Transformers
144mm
248mm²
2.155nH
-
25AM9533

RoHS

Date/Lot Code

Each
1+$6.110
10+$4.340
25+$3.750
50+$3.350
100+$3.050
More Pricing...
Toroid
35.55mm x 23mm x 15mm
44
Transformers
89.1mm
95.9mm²
1.3099nH
-
25AM9540

RoHS

Date/Lot Code

Each
1+$16.810
5+$14.620
10+$12.430
25+$10.610
100+$9.790
More Pricing...
Toroid
61mm x 35.55mm x 20mm
61
Transformers
14.4mm
24.8mm²
-
-
25AM9536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.150
25+$3.340
100+$2.640
250+$2.620
500+$2.610
More Pricing...
Toroid
35.55mm x 23mm x 15mm
52
Transformers
89.1mm
95.9mm²
1.3099nH
-
25AM9535
Each (Supplied on Cut Tape)
Cut Tape
1+$4.320
25+$2.510
100+$1.900
250+$1.820
500+$1.810
More Pricing...
Toroid
29mm x 19mm x 13.85mm
52
Transformers
73.2mm
69.2mm²
1.188nH
-
25AM9534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$12.320
25+$7.500
50+$7.320
100+$7.130
250+$6.990
More Pricing...
Toroid
61mm x 35.55mm x 20mm
44
Transformers
144mm
248mm²
2.155nH
-
57AC0438

RoHS

Each
1+$9.340
25+$5.660
100+$4.440
250+$4.350
500+$4.260
More Pricing...
P
P30
3C91
Transformers
45.2mm
137mm²
8.3µH
-
69AK3903

RoHS

Each
5+$2.430
10+$1.750
15+$1.640
25+$1.530
50+$1.380
More Pricing...
Planar I
I18/2/10
N97
Transformers
20.3mm
39.5mm²
3µH
B66283 Series
68AK3979

RoHS

Date/Lot Code

Each
5+$2.170
10+$1.590
15+$1.490
25+$1.390
50+$1.250
More Pricing...
Toroid
22.1mm x 13.7mm x 7.9mm
N87
Transformers
54.2mm
32.6mm²
1.66µH
B64290L0719 Series
69AK3898

RoHS

1 Kit
5+$3.970
10+$2.830
15+$2.650
25+$2.460
50+$2.200
More Pricing...
RM
RM6
N48
Transformers
26.9mm
31.3mm²
2.2µH
B65807 Series
69AK3916

RoHS

Date/Lot Code

Each
5+$1.990
10+$1.420
15+$1.340
25+$1.250
50+$1.120
More Pricing...
Planar ELP
ELP18/4/10
PC200
Transformers
24.3mm
39.3mm²
1.3µH
B66453 Series
68AK4014

RoHS

Each
1+$9.110
25+$5.480
100+$4.860
250+$4.850
500+$4.840
More Pricing...
Planar ELP
ELP43/10/28
N49
Transformers
61.6mm
225mm²
5µH
B66291 Series
70AK2243

RoHS

Date/Lot Code

Each
1+$2.460
25+$1.540
100+$1.240
250+$1.000
500+$0.980
More Pricing...
E
E32/16/11
N87
Transformers
74mm
97mm²
100nH
B66233 Series
69AK3900

RoHS

1 Kit
1+$6.460
10+$4.690
25+$3.880
50+$3.610
100+$3.440
More Pricing...
RM
RM10
N49
Transformers
44mm
98mm²
2.9µH
B65813 Series
68AK3972

RoHS

Each
1+$0.702
10+$0.506
25+$0.443
50+$0.399
100+$0.358
More Pricing...
Toroid
13.3mm x 8.3mm x 5mm
N30
Transformers
32.7mm
12.27mm²
2.03µH
B64290L0644 Series
69AK3889

RoHS

Each
10+$0.882
20+$0.826
30+$0.770
50+$0.695
100+$0.623
More Pricing...
Toroid
15.8mm x 8.9mm x 4.7mm
T38
Transformers
36.75mm
15.78mm²
5.4µH
B64290L0743 Series
68AK4036

RoHS

Each
1+$6.120
10+$4.790
25+$3.980
50+$3.740
100+$3.730
More Pricing...
Planar Plate/I
I43/4/28
N87
Transformers
50.8mm
225mm²
8.5µH
B66461 Series
68AK4039

RoHS

Each
1+$3.810
10+$2.720
25+$2.360
50+$2.110
100+$1.890
More Pricing...
Planar ER
ER23/5/13
N49
Transformers
32.6mm
50.3mm²
2.2µH
B66482 Series
70AK2247

RoHS

Each
1+$9.220
25+$5.540
100+$4.730
250+$4.720
500+$4.710
More Pricing...
ELP
ELP38/8/25
N49
Transformers
52.4mm
194mm²
4.85µH
B66289 Series
80AK2893

RoHS

Each
1+$9.110
25+$5.460
100+$4.480
250+$4.470
500+$4.460
More Pricing...
Planar I
I43/4/28
N49
Transformers
50.8mm
225mm²
5.9µH
B66291 Series
1-25 of 137 items
of 6 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS