Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.820 |
| 10+ | $10.550 |
| 25+ | $10.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2661828302Copy
Newark Part No.25AM9540
Technical Datasheet
Core TypeToroid
Core Size61mm x 35.55mm x 20mm
Core Material Grade61
For Use WithTransformers
Effective Magnetic Path Length14.4mm
Ae Effective Cross Section Area24.8mm²
Inductance Factor Al-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
Core Material Grade
61
Effective Magnetic Path Length
14.4mm
Inductance Factor Al
-
SVHC
No SVHC (04-Feb-2026)
Core Size
61mm x 35.55mm x 20mm
For Use With
Transformers
Ae Effective Cross Section Area
24.8mm²
Product Range
-
Technical Docs (1)
Alternatives for 2661828302
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
