0
0 Items$0.00

Inductors / Transformers Transformer Cores :

51 Products Found
Find a huge range of Inductors / Transformers Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as Transformers, Inductors / Transformers, SMPS Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
70AK2212

RoHS

Each
1+$25.550
5+$22.680
10+$19.800
25+$19.080
100+$18.550
More Pricing...
Toroid
63mm x 38mm x 25mm
T37
Inductors / Transformers
152.1mm
305.9mm²
13.9µH
B64290L0699 Series
70AK2225

RoHS

Each
1+$8.360
25+$4.890
100+$4.490
250+$4.400
500+$4.310
More Pricing...
PQ
PQ32/30
N95
Inductors / Transformers
67.8mm
153.8mm²
100nH
B65879Q Series
70AK2204

RoHS

Date/Lot Code

Each
1+$2.520
25+$1.520
100+$1.200
250+$1.160
500+$1.110
More Pricing...
Toroid
25.3mm x 14.8mm x 15mm
N30
Inductors / Transformers
60.07mm
76.89mm²
6.93µH
B64290L0615 Series
70AK2227

RoHS

Each
1+$14.620
5+$12.280
10+$9.940
25+$9.290
100+$9.030
More Pricing...
PQ
PQ35/35
N95
Inductors / Transformers
79.7mm
171mm²
100nH
B65881Q Series
70AK2200

RoHS

Each
1+$20.830
5+$17.430
10+$14.030
25+$13.070
100+$12.810
More Pricing...
Toroid
58.3mm x 40.8mm x 17.6mm
T37
Inductors / Transformers
152.4mm
152.4mm²
7.16µH
B64290L0040 Series
70AK2205

RoHS

Each
5+$2.220
25+$1.340
100+$1.050
250+$0.957
500+$0.938
More Pricing...
Toroid
25.3mm x 14.8mm x 10mm
T65
Inductors / Transformers
60.07mm
51.26mm²
5.35µH
B64290L0618 Series
70AK2224

RoHS

Date/Lot Code

1 Kit
1+$4.730
10+$3.430
25+$3.000
50+$2.710
100+$2.510
More Pricing...
PQ
PQ20/20
N97
Inductors / Transformers
45.2mm
62.9mm²
2.75µH
B65875A Series
70AK2223

RoHS

1 Kit
1+$7.480
10+$5.140
25+$4.370
50+$3.830
100+$3.650
More Pricing...
RM
RM12
N49
Inductors / Transformers
57mm
146mm²
3.7µH
B65815 Series
70AK2215

RoHS

Each
10+$0.295
25+$0.257
50+$0.231
100+$0.207
500+$0.157
More Pricing...
Toroid
4mm x 2.4mm x 1.6mm
T38
Inductors / Transformers
9.63mm
1.25mm²
1.63µH
B64290P0036 Series
70AK2235

RoHS

Each
1+$22.380
5+$18.840
10+$15.300
25+$13.820
100+$13.640
More Pricing...
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
400nH
B65981Q Series
70AK2203

RoHS

Each
1+$2.690
25+$1.620
100+$1.280
250+$1.230
500+$1.180
More Pricing...
Toroid
25.3mm x 14.8mm x 15mm
N87
Inductors / Transformers
60.07mm
76.89mm²
3.5µH
B64290L0615 Series
70AK2208

RoHS

Each
1+$2.910
10+$2.040
25+$1.760
50+$1.560
100+$1.370
More Pricing...
Toroid
22.1mm x13.7mm x 12.5mm
N87
Inductors / Transformers
54.15mm
51.15mm²
2.63µH
B64290L0651 Series
70AK2226

RoHS

Date/Lot Code

Each
1+$8.360
25+$4.890
100+$4.490
250+$4.400
500+$4.310
More Pricing...
PQ
PQ32/30
N95
Inductors / Transformers
67.8mm
153.8mm²
150nH
B65879Q Series
70AK2222

RoHS

1 Kit
1+$1.920
10+$1.350
25+$1.170
50+$1.040
100+$0.918
More Pricing...
RM
RM4/I
N87
Inductors / Transformers
22mm
13mm²
1.1µH
B65803 Series
70AK2230

RoHS

1 Kit
1+$12.300
10+$8.390
25+$7.100
50+$7.080
100+$7.050
More Pricing...
RM
RM14/I
N41
Inductors / Transformers
70mm
200mm²
6.8µH
B65887 Series
70AK2219

RoHS

Date/Lot Code

Each
1+$10.990
25+$6.320
100+$5.600
250+$5.290
500+$5.180
More Pricing...
P
P26/16
M33
Inductors / Transformers
37.2mm
93mm²
100nH
B65671 Series
70AK2217

RoHS

Date/Lot Code

Each
1+$3.950
10+$2.770
25+$2.380
50+$2.090
100+$2.050
More Pricing...
P
P14/8
M33
Inductors / Transformers
20mm
25mm²
100nH
B65541 Series
70AK2233

RoHS

Date/Lot Code

Each
1+$20.700
5+$18.050
10+$15.390
25+$13.830
100+$13.180
More Pricing...
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
100nH
B65981Q Series
70AK2221

RoHS

Date/Lot Code

1 Kit
5+$2.450
10+$1.730
25+$1.480
50+$1.320
100+$1.170
More Pricing...
RM
RM4/I
N30
Inductors / Transformers
22mm
13mm²
1.9µH
B65803 Series
70AK2216

RoHS

Each
5+$2.410
25+$1.460
100+$1.150
250+$1.060
500+$1.040
More Pricing...
P
P9/5
N48
Inductors / Transformers
12.5mm
10mm²
100nH
B65517 Series
70AK2213

RoHS

Each
10+$0.676
25+$0.586
50+$0.523
100+$0.465
500+$0.361
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
T38
Inductors / Transformers
31.17mm
14.96mm²
6.03µH
B64290L0742 Series
70AK2210

RoHS

Each
1+$3.670
10+$2.560
25+$2.200
50+$1.940
100+$1.720
More Pricing...
Toroid
30.5mm x 20mm x 12.5mm
N30
Inductors / Transformers
77.02mm
64.66mm²
4.54µH
B64290L0657 Series
70AK2201

RoHS

Each
5+$1.220
10+$0.853
25+$0.735
50+$0.655
100+$0.580
More Pricing...
Toroid
16mm x 9.60mm x 6.30mm
N49
Inductors / Transformers
38.52mm
19.73mm²
970nH
B64290L0045 Series
70AK2207

RoHS

Each
1+$4.820
10+$3.350
25+$2.870
50+$2.530
100+$2.520
More Pricing...
Toroid
29.5mm x 19mm x 14.9mm
N30
Inductors / Transformers
73.78mm
76.98mm²
5.63µH
B64290L0647 Series
70AK2211

RoHS

Each
10+$0.676
25+$0.586
50+$0.523
100+$0.466
500+$0.436
More Pricing...
Toroid
14mm x 9mm x 5mm
T38
Inductors / Transformers
34.98mm
12.3mm²
4.42µH
B64290L0658 Series
1-25 of 51 items
of 3 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS