Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.440 |
| 10+ | $12.310 |
| 25+ | $11.680 |
| 50+ | $11.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2652828302Copy
Newark Part No.25AM9537
Technical Datasheet
Core TypeToroid
Core Size61mm x 35.55mm x 20mm
For Use WithTransformers
Core Material Grade52
Effective Magnetic Path Length144mm
Ae Effective Cross Section Area248mm²
Inductance Factor Al2.155nH
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
144mm
Inductance Factor Al
2.155nH
SVHC
No SVHC (04-Feb-2026)
Core Size
61mm x 35.55mm x 20mm
Core Material Grade
52
Ae Effective Cross Section Area
248mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
