Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2631828302
Newark Part No.25AM9531
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 10+ | $11.180 |
| 25+ | $8.970 |
| 50+ | $8.870 |
| 100+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631828302
Newark Part No.25AM9531
Technical Datasheet
Core TypeToroid
Core Size61mm x 37.25mm x 20mm
Core Material Grade31
For Use WithTransformers
Effective Magnetic Path Length144mm
Ae Effective Cross Section Area248mm²
Inductance Factor Al2.155nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
31
Effective Magnetic Path Length
144mm
Inductance Factor Al
2.155nH
SVHC
No SVHC (25-Jun-2025)
Core Size
61mm x 37.25mm x 20mm
For Use With
Transformers
Ae Effective Cross Section Area
248mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability