SMPS Transformers Transformer Cores :
39 Products FoundFind a huge range of SMPS Transformers Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as Transformers, Inductors / Transformers, SMPS Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.690 10+ $1.240 25+ $1.090 50+ $1.010 100+ $0.966 More Pricing... | EFD | EFD30/15/9 | N87 | SMPS Transformers | 68mm | 69mm² | 315nH | B66423 Series | ||||||
Each | 10+ $0.796 25+ $0.699 50+ $0.632 100+ $0.571 500+ $0.496 More Pricing... | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 151nH | B66317 Series | ||||||
Each | 10+ $0.748 25+ $0.658 50+ $0.596 100+ $0.539 500+ $0.486 More Pricing... | E | E20/10/6 | N27 | SMPS Transformers | 46.3mm | 32.1mm² | 363nH | B66311 Series | ||||||
Each | 1+ $3.230 10+ $2.750 25+ $2.630 50+ $2.530 100+ $2.410 More Pricing... | I | I32/3/20 | N87 | SMPS Transformers | 35.1mm | 130mm² | 6.3µH | B66287K Series | ||||||
Each | 10+ $0.713 25+ $0.627 50+ $0.569 100+ $0.515 500+ $0.459 More Pricing... | E | E16/8/5 | N87 | SMPS Transformers | 37.6mm | 20.1mm² | 212nH | B66307 Series | ||||||
Each | 10+ $0.730 25+ $0.643 50+ $0.583 100+ $0.527 500+ $0.472 | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 250nH | B66317 Series | ||||||
Each | 1+ $5.870 10+ $4.270 25+ $3.860 50+ $3.710 100+ $3.540 More Pricing... | ETD | ETD44/22/15 | N87 | SMPS Transformers | 103mm | 173mm² | 438nH | B66365 Series | ||||||
Each | 10+ $0.680 25+ $0.599 50+ $0.543 100+ $0.480 500+ $0.436 More Pricing... | EFD | EFD15/8/5 | N87 | SMPS Transformers | 34mm | 15mm² | 160nH | B66413 Series | ||||||
Each | 1+ $2.100 10+ $1.540 25+ $1.360 50+ $1.220 100+ $1.150 More Pricing... | ETD | ETD29/16/10 | N87 | SMPS Transformers | 70.4mm | 76mm² | 124nH | B66358 Series | ||||||
1 Kit | 1+ $7.760 10+ $5.620 25+ $5.140 50+ $4.970 100+ $4.790 | RM | RM12 | N41 | SMPS Transformers | 57mm | 146mm² | 6µH | B65815 Series | ||||||
Each | 1+ $2.790 10+ $2.440 25+ $2.340 50+ $2.250 100+ $2.150 More Pricing... | RM | RM8 | N87 | SMPS Transformers | 38mm | 64mm² | 250nH | B65811 Series | ||||||
Each | 1+ $1.780 10+ $1.300 25+ $1.140 50+ $1.030 100+ $0.948 More Pricing... | EFD | EFD30/15/9 | N87 | SMPS Transformers | 68mm | 69mm² | 160nH | B66423 Series | ||||||
Each | 10+ $0.778 25+ $0.685 50+ $0.621 100+ $0.561 500+ $0.504 More Pricing... | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 347nH | B66317 Series | ||||||
Each | 1+ $12.740 10+ $9.380 25+ $9.050 50+ $8.640 100+ $8.420 More Pricing... | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 400nH | B66397 Series | ||||||
Each | 1+ $3.550 10+ $2.580 25+ $2.250 50+ $2.110 100+ $2.020 More Pricing... | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 150nH | B66363 Series | ||||||
Each | 1+ $2.700 10+ $1.980 25+ $1.730 50+ $1.610 100+ $1.530 More Pricing... | ETD | ETD34/17/11 | N97 | SMPS Transformers | 78.6mm | 97.1mm² | 2.65µH | B66361 Series | ||||||
Each | 1+ $8.080 10+ $5.940 25+ $5.130 50+ $4.950 100+ $4.770 More Pricing... | ETD | ETD49/25/16 | N87 | SMPS Transformers | 114mm | 211mm² | 100nH | B66367 Series | ||||||
Each | 1+ $2.050 10+ $1.500 25+ $1.310 50+ $1.190 100+ $1.120 More Pricing... | ETD | ETD29/16/10 | N27 | SMPS Transformers | 70.4mm | 76mm² | 201nH | B66358 Series | ||||||
Each | 1+ $5.550 10+ $4.020 25+ $3.730 50+ $3.580 100+ $3.420 More Pricing... | ETD | ETD49/25/16 | N27 | SMPS Transformers | 114mm | 211mm² | 3.7µH | B66367 Series | ||||||
Each | 1+ $12.250 10+ $8.960 25+ $8.650 50+ $8.260 | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 508nH | B66397 Series | ||||||
Each | 1+ $3.500 10+ $2.550 25+ $2.230 50+ $2.110 100+ $2.020 More Pricing... | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 100nH | B66363 Series | ||||||
Each | 1+ $6.700 10+ $4.860 25+ $4.350 50+ $4.200 100+ $4.050 More Pricing... | ETD | ETD49/25/16 | N87 | SMPS Transformers | 114mm | 211mm² | 250nH | B66367 Series | ||||||
Each | 1+ $3.280 10+ $2.390 25+ $2.090 50+ $1.970 100+ $1.880 More Pricing... | ETD | ETD39/20/13 | N87 | SMPS Transformers | 92.2mm | 125mm² | 196nH | B66363 Series | ||||||
Each | 1+ $1.570 10+ $1.150 25+ $1.010 50+ $0.913 100+ $0.833 More Pricing... | ETD | ETD29/16/10 | N27 | SMPS Transformers | 70.4mm | 76mm² | 2µH | B66358 Series | ||||||
Each | 1+ $8.830 10+ $6.380 25+ $5.960 50+ $5.750 100+ $5.540 | ETD | ETD54/28/19 | N87 | SMPS Transformers | 127mm | 280mm² | 670nH | B66395 Series | ||||||