Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1176DVMAACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AJ2240
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Your Part Number
380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.280 |
| 10+ | $23.690 |
| 25+ | $22.550 |
| 50+ | $21.920 |
| 100+ | $21.290 |
| 250+ | $20.700 |
| 500+ | $20.330 |
Price for:Each
Minimum: 1
Multiple: 1
$28.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1176DVMAACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AJ2240
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Product Rangei.MX RT Family i.MX RT1170 Series Microprocessors
Device CoreArm Cortex-M4, Arm Cortex-M7
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max1GHz
CPU Speed1GHz
Program Memory Size-
No. of Pins289Pins
IC Case / PackageMAPBGA
No. of I/O's-
MCU Case StyleMAPBGA
RAM Memory Size2MB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
ADC Channels2Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max95°C
IC MountingSurface Mount
MCU Family-
MCU Seriesi.MX RT1170
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX RT Family i.MX RT1170 Series Microprocessors
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
1GHz
No. of Pins
289Pins
No. of I/O's
-
Interfaces
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
95°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
Arm Cortex-M4, Arm Cortex-M7
Data Bus Width
32bit
Operating Frequency Max
1GHz
Program Memory Size
-
IC Case / Package
MAPBGA
MCU Case Style
MAPBGA
RAM Memory Size
2MB
ADC Channels
2Channels
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
i.MX RT1170
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate