ARM Microcontrollers :
105 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(105)
MCU Case Style
=MAPBGA
1
(75)
(1)
(1)
(12)
(17)
(2)
(53)
(15)
Data Bus Width
(105)
IC Case / Package
(105)
IC Mounting
(105)
No. of Bits
(104)
Operating Temperature Min
(104)
(1)
Supply Voltage Max
(1)
(1)
(100)
(3)
ADC Resolution
(8)
(97)
Supply Voltage Min
(1)
(1)
(97)
(3)
(3)
Operating Temperature Max
(12)
(1)
(89)
(3)
Packaging
(103)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | MPU Core Size | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | MPU Case Style | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | MPU Series | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$22.990 10+$18.800 25+$17.630 50+$16.220 100+$15.350 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1+$19.360 5+$18.140 10+$16.920 25+$16.310 50+$16.080 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
03AJ2239 RoHS | Each | 1+$29.480 5+$27.130 10+$24.770 25+$23.590 50+$23.060 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | 32bit | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | - | MAPBGA | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | - | 2Channels | 12Bit | 3V | i.MX RT1170 | 3.6V | -40°C | 105°C | - | Surface Mount | i.MX RT1170 | - | |||||
Each | 1+$27.890 10+$23.590 25+$22.500 50+$22.010 100+$21.510 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
03AJ2240 RoHS | Each | 1+$28.280 10+$23.690 25+$22.550 50+$21.920 100+$21.290 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 1GHz | 1GHz | - | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | - | 2Channels | 12Bit | 3V | - | 3.6V | 0°C | 95°C | - | Surface Mount | i.MX RT1170 | - | |||||
Each | 1+$12.350 10+$10.130 25+$9.690 50+$9.240 100+$8.960 More Pricing... | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | - | 100Pins | MAPBGA | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 32Channels | 12Bit | 2.7V | - | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each | 1+$30.820 5+$28.380 10+$25.930 25+$24.710 50+$24.160 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | - | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | - | 2Channels | 12Bit | 3V | - | 3.6V | -40°C | 125°C | - | Surface Mount | i.MX RT1170 | - | ||||||
Each | 1+$32.440 5+$29.890 10+$27.330 25+$26.310 50+$25.280 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 40Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1+$20.410 10+$16.350 25+$15.810 50+$15.100 100+$14.380 More Pricing... | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 528MHz | 528MHz | - | - | 196Pins | MAPBGA | MAPBGA | 127I/O's | CAN, I2C, SAI, SPI, UART, USB | CAN, I2C, SAI, SPI, UART, USB | 1MB | - | 20Channels | 12Bit | 925mV | - | 1.26V | -40°C | 105°C | - | Surface Mount | i.MX RT1060 | - | ||||||
Each | 1+$24.850 10+$20.880 25+$19.890 50+$19.350 100+$18.810 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 128KB | - | 46Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1+$31.640 5+$29.140 10+$26.640 25+$25.390 50+$24.810 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1+$21.450 10+$17.500 25+$16.770 50+$16.140 100+$15.510 More Pricing... | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 112MHz | 112MHz | 2MB | - | 100Pins | MAPBGA | MAPBGA | 89I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 256KB | - | 64Channels | 12Bit | 2.7V | - | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$27.470 50+$22.080 100+$20.970 250+$20.550 500+$20.130 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | - | 58Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 800+$17.170 1600+$16.830 2400+$16.480 4000+$16.140 8000+$15.800 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 95I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 450+$18.890 900+$18.510 1350+$18.130 2250+$17.760 4500+$17.380 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | - | 81Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 800+$14.190 1600+$13.910 2400+$13.620 4000+$13.340 8000+$13.050 More Pricing... | Kinetis K Family K1x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 104I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | 66Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each | 450+$17.990 900+$17.630 1350+$17.270 2250+$16.910 4500+$16.550 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 800+$15.190 1600+$14.890 2400+$14.580 4000+$14.280 8000+$13.970 More Pricing... | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | ||||||
Each | 800+$15.190 1600+$14.890 2400+$14.580 4000+$14.280 8000+$13.970 More Pricing... | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | ||||||
Each | 800+$16.830 1600+$16.490 2400+$16.160 4000+$15.820 8000+$15.480 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | - | 144Pins | MAPBGA | MAPBGA | 95I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1+$36.660 5+$33.830 10+$30.990 25+$30.030 50+$29.070 More Pricing... | Kinetis K Family K7x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | - | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | ||||||
Each | 800+$13.330 1600+$13.060 2400+$12.800 4000+$12.530 8000+$12.260 More Pricing... | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | - | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 46Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | ||||||
Each | 1740+$13.370 3480+$13.100 5220+$12.840 8700+$12.570 17400+$12.300 More Pricing... | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | - | 121Pins | MAPBGA | MAPBGA | 86I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | - | 42Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | ||||||
Each | 800+$13.530 1600+$13.260 2400+$12.990 4000+$12.720 8000+$12.450 More Pricing... | Kinetis K Family K1x Series Microcontrollers | - | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | - | 144Pins | MAPBGA | MAPBGA | 104I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | 66Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | ||||||
Each | 1740+$6.350 3480+$6.220 5220+$6.100 8700+$5.970 17400+$5.840 More Pricing... | Kinetis L Family KL3x Series Microcontrollers | - | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | - | 121Pins | MAPBGA | MAPBGA | 84I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | - | 24Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL3x | - | ||||||