ARM Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Interfaces
=CAN, Eth...
1
(1)
(3)
(7)
(4)
(2)
(5)
(1)
(1)
Product Range
(5)
MPU Core Size
(1)
Device Core
(1)
(1)
(3)
Data Bus Width
(5)
No. of Bits
(3)
Operating Frequency Max
(3)
(2)
CPU Speed
(2)
(1)
MPU Case Style
(1)
No. of Pins
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | MPU Core Size | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | MPU Case Style | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | MPU Series | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
03AJ2240 RoHS | Each | 1+$24.380 10+$20.450 25+$19.470 50+$18.800 100+$18.130 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 1GHz | 1GHz | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | - | 3.6V | 0°C | 95°C | - | Surface Mount | i.MX RT1170 | |||||
03AJ2239 RoHS | Each | 1+$26.320 5+$24.220 10+$22.120 25+$21.070 50+$20.360 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | 32bit | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | MAPBGA | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | i.MX RT1170 | 3.6V | -40°C | 105°C | - | Surface Mount | i.MX RT1170 | |||||
Each | 1+$26.880 5+$24.970 10+$23.060 25+$22.060 50+$21.320 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | - | 3.6V | -40°C | 125°C | - | Surface Mount | i.MX RT1170 | ||||||
63AK1782 RoHS | Each | 1+$28.380 5+$26.320 10+$24.250 25+$23.220 50+$22.750 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | - | 32 bit | 1GHz | - | - | 289Pins | MAPBGA | - | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2MB | 20Channels | 12Bit | 900mV | - | 1.15V | 0°C | 95°C | i.MX RT | Surface Mount | i.MX RT117H Series | |||||
Each | 1+$27.180 10+$22.980 25+$22.240 50+$21.250 100+$20.250 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | - | ARM Cortex-M7 | 32bit | - | 32 bit | 800MHz | - | - | 289Pins | MAPBGA | - | 13I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2MB | 2Channels | 12Bit | 900mV | - | 1.15V | -40°C | 105°C | i.MX | Surface Mount | i.MX RT1170 | ||||||