ARM Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(8)
Operating Temperature Max
=95°C
1
(6)
(2963)
(11)
(1666)
(1)
(760)
(7)
(34)
Product Range
(2)
(2)
(2)
(2)
(1)
(2)
Device Core
(4)
(1)
(1)
(4)
(1)
Data Bus Width
(2)
No. of Bits
(1)
Operating Frequency Max
(1)
(10)
CPU Speed
(1)
Program Memory Size
(4)
No. of Pins
(1)
(6)
(4)
IC Case / Package
(4)
(4)
(3)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$22.450 5+$21.300 10+$20.130 25+$18.950 50+$17.670 More Pricing... | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | 289Pins | LFBGA | - | 199I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
03AJ2240 RoHS | Each | 1+$24.380 10+$20.450 25+$19.470 50+$18.800 100+$18.130 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 1GHz | 1GHz | - | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | - | Surface Mount | i.MX RT1170 | |||||
63AK1782 RoHS | Each | 1+$28.380 5+$26.320 10+$24.250 25+$23.220 50+$22.750 More Pricing... | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M4F, ARM Cortex-M7F | 32bit | - | 32 bit | 1GHz | - | - | 289Pins | MAPBGA | - | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | 2MB | 20Channels | 12Bit | 900mV | 1.15V | 0°C | 95°C | i.MX RT | Surface Mount | i.MX RT117H Series | |||||
Each | 1+$20.600 5+$19.540 10+$18.470 25+$17.380 50+$16.210 More Pricing... | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | 224Pins | LFBGA | - | 142I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
51AM2294 RoHS | Each | 1+$21.080 5+$20.060 10+$19.020 25+$17.970 50+$16.840 More Pricing... | RA Family RA8 Series RA8D2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | - | - | 32 bit | 1GHz | - | - | 224Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | - | 2MB | - | 16Bit | - | - | 0°C | 95°C | RA | Surface Mount | RA8 | |||||
Each | 1+$21.200 5+$20.170 10+$19.130 25+$18.070 50+$16.930 More Pricing... | RA Family, RA8 Series, RA8T2 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | 224Pins | LFBGA | - | 156I/O's | CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
Each | 1+$23.080 5+$21.960 10+$20.830 25+$19.670 50+$18.430 More Pricing... | RA Family, RA8 Series, RA8T2 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | 289Pins | LFBGA | - | 215I/O's | CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
Each | 1+$23.050 5+$21.930 10+$20.800 25+$19.650 50+$18.410 More Pricing... | RA Family RA8 Series RA8D2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | - | - | 32 bit | 1GHz | - | - | 289Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | - | 2MB | - | 16Bit | - | - | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
Each | 1+$19.230 5+$18.300 10+$17.350 25+$16.390 50+$15.360 More Pricing... | RA Family RA8 Series RA8M2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | - | - | 32 bit | 1GHz | - | - | 224Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | - | 2MB | - | 16Bit | - | - | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
Each | 1+$21.200 5+$20.170 10+$19.130 25+$18.070 50+$16.930 More Pricing... | RA Family RA8 Series RA8M2 Group Microcontrollers | ARM Cortex-M33, ARM Cortex-M85 | - | - | 32 bit | 1GHz | - | - | 289Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | - | 2MB | - | 16Bit | - | - | 0°C | 95°C | RA | Surface Mount | RA8 | ||||||
Each | 240+$7.790 250+$7.780 500+$7.770 | i.MX RT Family i.MX RT1060 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | - | 196Pins | MAPBGA | - | 127I/O's | CAN, I2C, SAI, SPI, UART, USB | - | 1MB | 20Channels | 12Bit | 925mV | 1.3V | 0°C | 95°C | i.MX RT | Surface Mount | i.MX RT1060 | ||||||