0
0 Items$0.00

ARM Microcontrollers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
03AJ2239

RoHS

Date/Lot Code

Each
1+$29.480
5+$27.130
10+$24.770
25+$23.590
50+$23.060
More Pricing...
i.MX RT Family i.MX RT1170 Series Microprocessors
32bit
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
-
MAPBGA
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
i.MX RT1170
3.6V
-40°C
105°C
-
Surface Mount
i.MX RT1170
03AJ2240

RoHS

Each
1+$26.600
10+$22.730
25+$21.770
50+$21.040
100+$20.310
More Pricing...
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
1GHz
1GHz
-
-
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
-
3.6V
0°C
95°C
-
Surface Mount
i.MX RT1170
03AJ2238

RoHS

Each
1+$29.550
5+$27.540
10+$25.530
25+$24.530
50+$23.800
More Pricing...
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
-
-
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
-
Surface Mount
i.MX RT1170
13AC0927

RoHS

Each
1+$23.170
5+$20.850
10+$18.530
25+$17.860
50+$17.180
More Pricing...
XMC4000 Family XMC4700 Series Microcontrollers
-
ARM Cortex-M4
32bit
32bit
32 bit
144MHz
144MHz
352KB
-
144Pins
LQFP
LQFP
119I/O's
I2C, I2S, LIN, SPI, UART
I2C, I2S, LIN, SPI, UART
2MB
32Channels
12Bit
3.13V
-
3.63V
-40°C
125°C
XMC
Surface Mount
XMC47xx
29AK8235

RoHS

STMICROELECTRONICS
Each
1+$28.620
10+$22.920
25+$20.630
50+$20.280
100+$19.920
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
-
240Pins
TFBGA
-
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
36Channels
16Bit
1.62V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
29AK8234

RoHS

STMICROELECTRONICS
Each
1+$21.660
10+$17.500
25+$15.880
50+$15.330
100+$14.780
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
-
176Pins
LQFP
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
28Channels
16Bit
1.62V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
63AK1782

RoHS

Each
1+$28.500
5+$26.830
10+$25.160
25+$24.330
50+$23.740
More Pricing...
i.MX RT Family i.MX RT1170 Series Microprocessors
-
ARM Cortex-M4F, ARM Cortex-M7F
32bit
-
32 bit
1GHz
-
-
-
289Pins
MAPBGA
-
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
-
2MB
20Channels
12Bit
900mV
-
1.15V
0°C
95°C
i.MX RT
Surface Mount
i.MX RT117H Series
99AJ4668

RoHS

Each
1+$29.010
10+$24.410
25+$23.010
50+$22.410
100+$21.810
More Pricing...
i.MX RT Family i.MX RT1170 Series Microprocessors
-
ARM Cortex-M7
32bit
-
32 bit
800MHz
-
-
-
289Pins
MAPBGA
-
13I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
-
2MB
2Channels
12Bit
900mV
-
1.15V
-40°C
105°C
i.MX
Surface Mount
i.MX RT1170
51AM2294

RoHS

Date/Lot Code

Each
1+$31.950
5+$29.450
10+$26.940
25+$25.690
50+$24.800
More Pricing...
RA Family RA8 Series RA8D2 Group Microcontrollers
-
ARM Cortex-M33, ARM Cortex-M85
-
-
32 bit
1GHz
-
-
-
224Pins
BGA
-
-
CAN, I2C, I2S, I3C, SPI, PDM, USB, UART
-
2MB
-
16Bit
-
-
-
0°C
95°C
RA
Surface Mount
RA8
50AM7231

RoHS

Each
1+$26.600
5+$25.570
10+$24.530
25+$23.470
50+$22.330
More Pricing...
RA Family, RA8 Series, RA8T2 Group Microcontrollers
-
ARM Cortex-M85F, ARM Cortex-M33F
-
-
32 bit
1GHz
-
1MB
-
224Pins
LFBGA
-
156I/O's
CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB
-
2MB
12Channels
16Bit
1.62V
-
3.63V
0°C
95°C
RA
Surface Mount
RA8
50AM7232

RoHS

Each
1+$28.950
5+$27.830
10+$26.700
25+$25.540
50+$24.300
More Pricing...
RA Family, RA8 Series, RA8T2 Group Microcontrollers
-
ARM Cortex-M85F, ARM Cortex-M33F
-
-
32 bit
1GHz
-
1MB
-
289Pins
LFBGA
-
215I/O's
CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB
-
2MB
30Channels
16Bit
1.62V
-
3.63V
0°C
95°C
RA
Surface Mount
RA8
51AM2295

RoHS

Date/Lot Code

Each
1+$34.730
5+$32.050
10+$29.360
25+$28.010
50+$27.020
More Pricing...
RA Family RA8 Series RA8D2 Group Microcontrollers
-
ARM Cortex-M33, ARM Cortex-M85
-
-
32 bit
1GHz
-
-
-
289Pins
BGA
-
-
CAN, I2C, I2S, I3C, SPI, PDM, USB, UART
-
2MB
-
16Bit
-
-
-
0°C
95°C
RA
Surface Mount
RA8
51AM2296

RoHS

Date/Lot Code

Each
1+$29.330
5+$27.010
10+$24.680
25+$23.520
50+$22.690
More Pricing...
RA Family RA8 Series RA8M2 Group Microcontrollers
-
ARM Cortex-M33, ARM Cortex-M85
-
-
32 bit
1GHz
-
-
-
224Pins
BGA
-
-
CAN, I2C, I2S, I3C, SPI, PDM, USB, UART
-
2MB
-
16Bit
-
-
-
0°C
95°C
RA
Surface Mount
RA8
51AM2297

RoHS

Each
1+$32.120
5+$29.610
10+$27.100
25+$25.840
50+$24.920
More Pricing...
RA Family RA8 Series RA8M2 Group Microcontrollers
-
ARM Cortex-M33, ARM Cortex-M85
-
-
32 bit
1GHz
-
-
-
289Pins
BGA
-
-
CAN, I2C, I2S, I3C, SPI, PDM, USB, UART
-
2MB
-
16Bit
-
-
-
0°C
95°C
RA
Surface Mount
RA8
29AK8236

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$20.040
10+$16.180
25+$14.760
50+$14.220
100+$13.670
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
-
ARM Cortex-M7F
32bit
-
32 bit
480MHz
-
1MB
-
144Pins
LQFP
-
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
2MB
23Channels
16Bit
1.62V
-
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON