Arm Cortex-M4, Arm Cortex-M7 ARM Microcontrollers:

2 Products Found
Find a huge range of Arm Cortex-M4, Arm Cortex-M7 ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AJ2238

RoHS

Date/Lot Code

Each
1+
$21.380
i.MX RT Family i.MX RT1170 Series Microprocessors
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
-
289Pins
MAPBGA
MAPBGA
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
-
3.6V
-40°C
125°C
Surface Mount
i.MX RT1170
03AJ2239

RoHS

Date/Lot Code

Each
1+
$19.630
i.MX RT Family i.MX RT1170 Series Microprocessors
32bit
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
800MHz
800MHz
MAPBGA
289Pins
MAPBGA
MAPBGA
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
i.MX RT1170
3.6V
-40°C
105°C
Surface Mount
i.MX RT1170
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON