0
0 Items$0.00

Power Architecture 32-bit Microcontrollers :

99 Products Found
Find a huge range of Power Architecture 32-bit Microcontrollers at Newark Electronics. We stock a wide range of 32-bit Microcontrollers, such as PIC32, RX, AVR32 & Power Architecture 32-bit Microcontrollers from the worlds top manufacturers including: NXP & Stmicroelectronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
51AH8000

RoHS

STMICROELECTRONICS
Each
1+$8.980
10+$6.970
25+$6.470
50+$6.200
100+$5.920
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
64Pins
eTQFP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bx
125°C
Surface Mount
AEC-Q100
-
51AH7999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.680
50+$6.300
100+$6.030
250+$5.680
500+$5.540
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
-
95W8239
Each
1+$100.250
5+$93.100
10+$85.940
25+$82.560
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
132MHz
132MHz
2MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
68AC5528

RoHS

Each
1+$45.550
5+$42.600
10+$39.640
25+$37.770
50+$37.650
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
220MHz
220MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
68AC5529

RoHS

Each
1+$48.440
5+$46.060
10+$43.680
25+$41.560
50+$40.730
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
46W5551

RoHS

Each
1+$24.630
5+$24.520
10+$24.410
25+$22.360
50+$22.350
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
120MHz
120MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
32AJ6579

RoHS

Each
1+$126.500
5+$116.520
10+$106.530
25+$101.540
50+$99.510
More Pricing...
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
132MHz
132MHz
3MB
416Pins
TEPBGA
256I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
128KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
51AH7996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.030
50+$5.010
100+$4.570
250+$4.390
500+$4.300
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
48MHz
-
512KB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
-
43W6308
Each
1+$95.950
5+$90.470
10+$84.980
25+$81.100
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
4MB
516Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
265KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
46W5552

RoHS

Each
1+$29.100
5+$26.700
10+$24.300
25+$23.050
50+$22.450
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
120MHz
120MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
94T5933

RoHS

Each
1+$56.600
5+$53.230
10+$49.850
25+$46.080
50+$44.190
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
150MHz
150MHz
4MB
176Pins
LQFP
84I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
01AC5011

RoHS

Date/Lot Code

Each
1+$31.720
5+$28.690
10+$25.660
25+$24.780
50+$23.900
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
200MHz
200MHz
2.5MB
144Pins
LQFP
79I/O's
LQFP
CAN, Ethernet, LIN, SPI, UART
CAN, Ethernet, LIN, SPI, UART
384KB
-
-
-
3.15V
3.6V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
77AC3578

RoHS

Date/Lot Code

Each
1+$54.210
5+$49.390
10+$44.570
25+$42.170
50+$40.950
More Pricing...
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
240MHz
240MHz
2MB
257Pins
MAPBGA
-
MAPBGA
CAN, Ethernet, I2C, LIN, SPI
CAN, Ethernet, I2C, LIN, SPI
1.5MB
Automotive & Industrial Radar
16Channels
12Bit
1.19V
1.31V
S32R
-40°C
S32Rxx
125°C
Surface Mount
AEC-Q100
-
50AJ8851

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$36.340
50+$27.830
100+$26.580
250+$26.050
500+$25.520
More Pricing...
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
200MHz
200MHz
10MB
176Pins
eLQFP
-
eLQFP
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
-
96Channels
10Bit, 12Bit
-
1.2V
SPC5
-40°C
SPC58H
125°C
Surface Mount
AEC-Q100
-
50AJ8850

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$45.270
50+$35.020
100+$33.430
250+$31.690
500+$29.990
More Pricing...
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
200MHz
200MHz
10MB
386Pins
FPBGA
-
FPBGA
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
-
96Channels
10Bit, 12Bit
-
1.2V
SPC5
-40°C
SPC58H
125°C
Surface Mount
AEC-Q100
-
78AH2253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$29.330
50+$22.270
100+$21.050
250+$20.630
500+$20.210
More Pricing...
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
180MHz
180MHz
6MB
176Pins
LQFP
-
LQFP
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
448KB
-
82Channels
10Bit, 12Bit
-
1.2V
SPC5
-40°C
SPC58 N
150°C
Surface Mount
AEC-Q100
-
07AH4827

RoHS

Each
1+$77.110
5+$70.340
10+$63.570
25+$60.200
50+$55.990
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
02AH2550

RoHS

Each
1+$63.950
5+$58.400
10+$52.840
25+$50.060
50+$49.060
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
516Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
83AK1046

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$23.130
50+$17.380
100+$16.120
250+$15.520
500+$15.160
More Pricing...
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
-
32 bit
-
-
180MHz
-
4MB
100Pins
TQFP-EP
78I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
-
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
-
83AK1047

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$19.890
50+$19.270
100+$18.650
250+$18.030
500+$17.420
More Pricing...
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
-
32 bit
-
-
160MHz
-
4MB
144Pins
TQFP-EP
120I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
-
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
-
83AK1048

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$21.370
50+$20.720
100+$20.080
250+$19.430
500+$18.780
More Pricing...
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
-
32 bit
-
-
180MHz
-
4MB
144Pins
TQFP-EP
122I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
-
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
-
58AK1296

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$30.140
50+$23.270
100+$22.130
250+$21.540
500+$20.360
More Pricing...
SPC5 Family SPC58EGx Series Microcontrollers
Power Architecture
-
32 bit
-
-
180MHz
-
4MB
144Pins
eTQFP
120I/O's
-
CAN, LIN, UART
-
768KB
-
6Channels
12Bit
3V
5.5V
SPC58
-40°C
SPC58EGx
125°C
Surface Mount
AEC-Q100
-
83AK1045

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$21.140
50+$15.830
100+$14.660
250+$14.110
500+$13.770
More Pricing...
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
-
32 bit
-
-
180MHz
-
4MB
100Pins
TQFP-EP
78I/O's
-
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
-
512KB
-
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
-
05W5298

RoHS

Each
60+$48.780
120+$47.800
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
80MHz
80MHz
4MB
324Pins
TEPBGA
120I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6750

RoHS

Each
450+$10.480
900+$10.270
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
64MHz
64MHz
256KB
100Pins
LQFP
64I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
1-25 of 99 items
of 4 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON