Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FS32R274KSK2MMMCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 77AC3578 |
| Product Range | S32R Family S32Rxx Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.190 |
| 5+ | $56.280 |
| 10+ | $52.370 |
| 25+ | $49.000 |
| 50+ | $48.510 |
| 100+ | $48.010 |
Price for:Each
Minimum: 1
Multiple: 1
$60.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FS32R274KSK2MMMCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 77AC3578 |
| Product Range | S32R Family S32Rxx Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S32R Family S32Rxx Series Microcontrollers |
| Device Core | Power Architecture |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 240MHz |
| Program Memory Size | 2MB |
| CPU Speed | 240MHz |
| No. of Pins | 257Pins |
| IC Case / Package | MAPBGA |
| MCU Case Style | MAPBGA |
| No. of I/O's | - |
| Interfaces | CAN, Ethernet, I2C, LIN, SPI |
| RAM Memory Size | 1.5MB |
| Embedded Interface Type | CAN, Ethernet, I2C, LIN, SPI |
| MCU Applications | Automotive & Industrial Radar |
| ADC Channels | 16Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.19V |
| Supply Voltage Max | 1.31V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | S32R |
| MCU Series | S32Rxx |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | S32R Family S32Rxx Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Operating Frequency Max | 240MHz |
| CPU Speed | 240MHz |
| IC Case / Package | MAPBGA |
| No. of I/O's | - |
| RAM Memory Size | 1.5MB |
| MCU Applications | Automotive & Industrial Radar |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 1.31V |
| Operating Temperature Max | 125°C |
| MCU Family | S32R |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | Power Architecture |
|---|---|
| Data Bus Width | 32bit |
| Program Memory Size | 2MB |
| No. of Pins | 257Pins |
| MCU Case Style | MAPBGA |
| Interfaces | CAN, Ethernet, I2C, LIN, SPI |
| Embedded Interface Type | CAN, Ethernet, I2C, LIN, SPI |
| ADC Channels | 16Channels |
| Supply Voltage Min | 1.19V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | S32Rxx |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
