Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC582B50E1AD00XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel51AH7996RL
Cut Tape51AH7996
Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
Your Part Number
940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.030 | $7.03 |
| Total Price | $7.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 50+ | $5.010 |
| 100+ | $4.570 |
| 250+ | $4.390 |
| 500+ | $4.300 |
| 1000+ | $4.210 |
| 2500+ | $4.130 |
| 5000+ | $4.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC582B50E1AD00XCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel51AH7996RL
Cut Tape51AH7996
Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC582Bxx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageTQFP-EP
No. of I/O's48I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size96KB
Embedded Interface TypeCAN, I2C, SPI, UART
ADC Channels18Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySPC5
MCU SeriesSPC582Bxx
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SPC5 Family SPC582Bxx Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Program Memory Size
512KB
IC Case / Package
TQFP-EP
Interfaces
CAN, I2C, SPI, UART
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.26V
Operating Temperature Max
105°C
MCU Family
SPC5
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
Power Architecture
No. of Bits
32bit
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
48I/O's
RAM Memory Size
96KB
ADC Channels
18Channels
Supply Voltage Min
1.14V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC582Bxx
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
