Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5643LFF2MLQ1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46W5551
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Your Part Number
640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.250 |
| 5+ | $31.150 |
| 10+ | $29.050 |
| 25+ | $27.010 |
| 50+ | $26.600 |
| 100+ | $26.200 |
| 250+ | $25.790 |
Price for:Each
Minimum: 1
Multiple: 1
$33.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5643LFF2MLQ1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46W5551
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max120MHz
Program Memory Size1MB
CPU Speed120MHz
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's-
MCU Case StyleLQFP
InterfacesCAN, SPI, UART
RAM Memory Size128KB
Embedded Interface TypeCAN, SPI, UART
MCU ApplicationsAutomotive
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC56xx
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
120MHz
CPU Speed
120MHz
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
128KB
MCU Applications
Automotive
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Data Bus Width
32bit
Program Memory Size
1MB
No. of Pins
144Pins
No. of I/O's
-
Interfaces
CAN, SPI, UART
Embedded Interface Type
CAN, SPI, UART
ADC Channels
22Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC56xx
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Alternatives for SPC5643LFF2MLQ1
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
