Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5777CCK3MME3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.07AH4827
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Your Part Number
193 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.720 |
| 5+ | $57.310 |
| 10+ | $56.890 |
| 25+ | $56.640 |
| 50+ | $56.030 |
| 100+ | $55.410 |
Price for:Each
Minimum: 1
Multiple: 1
$57.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5777CCK3MME3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.07AH4827
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max264MHz
Program Memory Size8MB
No. of Pins416Pins
CPU Speed264MHz
IC Case / PackageMAPBGA
No. of I/O's283I/O's
MCU Case StyleMAPBGA
InterfacesCAN, SPI, SCI
RAM Memory Size512KB
Embedded Interface TypeCAN, SPI, SCI
MCU ApplicationsAutomotive & Industrial Engine Management
ADC Channels-
ADC Resolution-
Supply Voltage Min1.2V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5xxx
MCU SeriesMPC57xx
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC57xx Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
264MHz
No. of Pins
416Pins
IC Case / Package
MAPBGA
MCU Case Style
MAPBGA
RAM Memory Size
512KB
MCU Applications
Automotive & Industrial Engine Management
ADC Resolution
-
Supply Voltage Max
1.32V
Operating Temperature Max
125°C
MCU Family
MPC5xxx
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Data Bus Width
32 bit
Program Memory Size
8MB
CPU Speed
264MHz
No. of I/O's
283I/O's
Interfaces
CAN, SPI, SCI
Embedded Interface Type
CAN, SPI, SCI
ADC Channels
-
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC57xx
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
