Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58NH92E7RMI0XCopy
Newark Part No.50AJ8851
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $37.720 |
| 10+ | $32.830 |
| 25+ | $31.350 |
| 50+ | $29.690 |
| 100+ | $28.040 |
| 250+ | $26.740 |
| 500+ | $25.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$37.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58NH92E7RMI0XCopy
Newark Part No.50AJ8851
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Technical Datasheet
Product RangeSPC5 Family SPC58 N Series Microcontrollers
Device CorePower Architecture
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max200MHz
CPU Speed200MHz
Program Memory Size10MB
No. of Pins176Pins
IC Case / PackageeLQFP
No. of I/O's-
MCU Case StyleeLQFP
InterfacesCAN, Ethernet, LINFlex, I2C, SPI
Embedded Interface TypeCAN, Ethernet, LINFlex, I2C, SPI
RAM Memory Size1088KB
ADC Channels96Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min-
Supply Voltage Max1.2V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC5
MCU SeriesSPC58H
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SPC5 Family SPC58 N Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
200MHz
No. of Pins
176Pins
No. of I/O's
-
Interfaces
CAN, Ethernet, LINFlex, I2C, SPI
RAM Memory Size
1088KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.2V
Operating Temperature Max
125°C
MCU Family
SPC5
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
Power Architecture
Data Bus Width
32bit
Operating Frequency Max
200MHz
Program Memory Size
10MB
IC Case / Package
eLQFP
MCU Case Style
eLQFP
Embedded Interface Type
CAN, Ethernet, LINFlex, I2C, SPI
ADC Channels
96Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC58H
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
