Series Connected - SCRs Thyristors - SCR Modules:
129 Products FoundFind a huge range of Series Connected - SCRs Thyristors - SCR Modules at Newark Electronics. We stock a wide range of Thyristors - SCR Modules, such as Single SCR, Series Connected - SCRs, Series Connected - SCR / Diode & Bridge Rectifier, Single Phase - SCR / Diode Thyristors - SCR Modules from the worlds top manufacturers including: Infineon, Semikron, Powerex, Ixys Semiconductor & Littelfuse
View
Buyer
Engineer
Manufacturer
SCR Module Type
Peak Repetitive Off State Voltage
Gate Trigger Current Max
Average On State Current
Average Forward Current
On State RMS Current
Peak Non Repetitive Surge Current
Gate Trigger Voltage Max
Holding Current Max
Operating Temperature Max
Repetitive Peak Reverse Voltage
Thyristor Case Style
No. of Pins
Thyristor Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.180 5+ $39.120 10+ $37.060 | Series Connected - SCRs | 1.2kV | 150mA | 95A | 95A | 150A | 2kA | 3V | 250mA | 125°C | 1.2kV | 1.2kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $54.270 5+ $53.120 16+ $52.030 32+ $51.150 56+ $50.180 More Pricing... | Series Connected - SCRs | 1.6kV | 150mA | 130A | 130A | 220A | 4.7kA | 2V | 400mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $51.880 5+ $47.730 10+ $44.090 36+ $42.700 60+ $41.330 More Pricing... | Series Connected - SCRs | 1.6kV | 150mA | - | 106A | 180A | - | 3V | - | 130°C | - | 1.6kV | Module | 7Pins | Panel | SKKT 106 | ||||||
Each | 1+ $63.370 5+ $62.030 16+ $60.740 32+ $59.720 56+ $58.600 More Pricing... | Series Connected - SCRs | 1.2kV | 150mA | 160A | 160A | 250A | 5.4kA | 2V | 400mA | 125°C | 1.2kV | 1.2kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $44.530 5+ $37.620 10+ $32.050 25+ $30.960 72+ $30.690 More Pricing... | Series Connected - SCRs | 1.6kV | 200mA | 116A | 116A | 180A | 2.25kA | 2.5V | 200mA | 125°C | 1.6kV | 1.6kV | TO-240AA | 7Pins | Panel | - | ||||||
Each | 1+ $50.520 5+ $47.990 10+ $46.470 | Series Connected - SCRs | 1.2kV | 150mA | 40A | 40A | 75A | 1kA | 3V | 250mA | 125°C | 1.2kV | 1.2kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $50.860 5+ $46.790 10+ $43.230 36+ $41.870 60+ $40.520 More Pricing... | Series Connected - SCRs | 1.6kV | 150mA | 95A | 95A | 150A | 2kA | 3V | 250mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | SKKT 92 | ||||||
Each | 1+ $47.770 5+ $43.950 10+ $40.600 36+ $39.330 60+ $38.060 More Pricing... | Series Connected - SCRs | 1.6kV | 150mA | 50A | 50A | 95A | 1.5kA | 3V | 250mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $47.230 5+ $46.230 16+ $45.270 32+ $44.510 56+ $43.670 More Pricing... | Series Connected - SCRs | 1.6kV | 150mA | 160A | 160A | 250A | 5.4kA | 2V | 400mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $98.920 5+ $87.880 10+ $76.840 | Series Connected - SCRs | 1.6kV | 150mA | 160A | 160A | 355A | 4.87kA | 2.5V | 200mA | 125°C | 1.6kV | 1.6kV | INT-A-PAK | 7Pins | Panel | - | ||||||
Each | 1+ $50.250 5+ $46.230 10+ $42.710 36+ $41.380 60+ $40.040 More Pricing... | Series Connected - SCRs | 1.6kV | 150mA | 40A | 40A | 75A | 1kA | 3V | 250mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $31.560 | Series Connected - SCRs | 1.6kV | 150mA | 32A | 32A | 50A | 550A | 3V | 200mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $41.720 5+ $40.590 10+ $39.430 36+ $38.840 60+ $38.270 More Pricing... | Series Connected - SCRs | 1.6kV | 150mA | 95A | 95A | 150A | 2kA | 3V | 250mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $83.320 5+ $79.050 10+ $74.820 36+ $71.770 60+ $68.800 More Pricing... | Series Connected - SCRs | 1.6kV | 150mA | 70A | 70A | 125A | 1.6kA | 3V | 250mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $83.520 5+ $79.930 10+ $77.780 | Series Connected - SCRs | 1.2kV | 150mA | 106A | 106A | 180A | 22.5kA | 3V | 250mA | 130°C | 1.2kV | 1.2kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $51.690 5+ $49.690 10+ $47.690 | Series Connected - SCRs | 1.2kV | 150mA | 95A | 95A | 150A | 2kA | 3V | 250mA | 125°C | 1.2kV | 1.2kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $62.410 5+ $59.290 10+ $57.410 | Series Connected - SCRs | 1.6kV | - | 50A | 50A | 95A | 1.5kA | - | 250mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | ||||||
Each | 1+ $78.250 5+ $74.240 10+ $70.270 36+ $67.400 60+ $64.610 More Pricing... | Series Connected - SCRs | 1.6kV | - | 119A | 119A | - | 2.25kA | - | 250mA | 130°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | ||||||
IXYS SEMICONDUCTOR | Each | 1+ $56.910 5+ $53.480 10+ $50.060 25+ $46.630 72+ $43.200 | Series Connected - SCRs | 1.6kV | 150mA | 140A | 140A | 200A | 2.4kA | 1.5V | 200mA | 125°C | 1.6kV | 1.6kV | TO-240AA | 7Pins | Panel | - | |||||
Each | 1+ $34.170 5+ $31.190 10+ $28.200 36+ $25.220 | Series Connected - SCRs | 1.6kV | 100mA | 119A | 119A | 190A | 2.25kA | 2.5V | 250mA | 125°C | 1.6kV | 1.6kV | Module | 7Pins | Panel | - | ||||||
IXYS SEMICONDUCTOR | Each | 1+ $28.630 5+ $26.020 10+ $23.410 25+ $20.800 72+ $18.300 More Pricing... | Series Connected - SCRs | 1.2kV | 100mA | 27A | 27A | 42A | 520A | 1.5V | 200mA | 100°C | 1.2kV | 1.2kV | TO-240AA | 5Pins | Panel | - | |||||
Each | 1+ $43.610 5+ $38.260 10+ $32.910 25+ $32.230 50+ $31.550 More Pricing... | Series Connected - SCRs | 1.8kV | 100mA | 90A | 90A | 141A | 2kA | 2.5V | - | 125°C | 1.6kV | 1.8kV | Module | 7Pins | Panel | - | ||||||
INFINEON | Each | 1+ $53.950 5+ $47.180 16+ $40.410 | Series Connected - SCRs | 1.6kV | 145mA | 190A | 190A | 275A | 5.2kA | 2.5V | 200mA | 125°C | 1.6kV | 1.6kV | Module | 5Pins | Panel | - | |||||
IXYS SEMICONDUCTOR | Each | 1+ $32.450 5+ $28.580 10+ $24.720 | Series Connected - SCRs | 1.2kV | 100mA | 60A | 60A | 94A | 1.5kA | 1.5V | 200mA | 100°C | 1.2kV | 1.2kV | TO-240AA | 7Pins | Panel | - | |||||
Each | 1+ $34.230 5+ $31.200 10+ $28.170 25+ $25.140 100+ $22.110 | Series Connected - SCRs | 1.8kV | 100mA | 49A | 49A | 77A | 1.15kA | 1.5V | 200mA | 125°C | 1.8kV | 1.8kV | TO-240AA | 5Pins | Panel | - | ||||||