Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKKT 27/16 ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.55X3170
Your Part Number
407 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.070 |
| 5+ | $36.110 |
| 10+ | $34.140 |
| 25+ | $32.120 |
| 50+ | $29.960 |
| 100+ | $29.320 |
| 250+ | $28.370 |
Price for:Each
Minimum: 1
Multiple: 1
$38.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 27/16 ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.55X3170
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average On State Current32A
Average Forward Current32A
On State RMS Current50A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current550A
Operating Temperature Max125°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average Forward Current
32A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
32A
On State RMS Current
50A
Peak Non Repetitive Surge Current
550A
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
