Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
| Quantity | Price |
|---|---|
| 1+ | $83.800 |
| 5+ | $80.210 |
| 10+ | $78.060 |
Price for:Each
Minimum: 1
Multiple: 1
$83.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 106/12 ECopy
Newark Part No.55X3160
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current106A
Average On State Current106A
On State RMS Current180A
Peak Non Repetitive Surge Current22.5kA
Gate Trigger Voltage Max3V
Operating Temperature Max130°C
Holding Current Max250mA
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
106A
Peak Non Repetitive Surge Current
22.5kA
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
106A
On State RMS Current
180A
Gate Trigger Voltage Max
3V
Holding Current Max
250mA
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
