Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | CD431690CCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 58T5702 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $50.870 |
| 5+ | $44.630 |
| 10+ | $38.390 |
| 25+ | $37.030 |
| 50+ | $35.660 |
| 100+ | $34.300 |
Price for:Each
Minimum: 1
Multiple: 1
$50.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | CD431690CCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 58T5702 |
| Technical Datasheet | |
| SCR Module Type | Series Connected - SCRs |
| Peak Repetitive Off State Voltage | 1.8kV |
| Gate Trigger Current Max | 100mA |
| Average Forward Current | 90A |
| Average On State Current | 90A |
| On State RMS Current | 141A |
| Peak Non Repetitive Surge Current | 2kA |
| Gate Trigger Voltage Max | 2.5V |
| Operating Temperature Max | 125°C |
| Holding Current Max | - |
| Repetitive Peak Reverse Voltage | 1.8kV |
| Repetitive Peak Reverse Voltage | 1.6kV |
| Thyristor Case Style | Module |
| No. of Pins | 7Pins |
| Thyristor Mounting | Panel |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| SCR Module Type | Series Connected - SCRs |
|---|---|
| Gate Trigger Current Max | 100mA |
| Average On State Current | 90A |
| Peak Non Repetitive Surge Current | 2kA |
| Operating Temperature Max | 125°C |
| Repetitive Peak Reverse Voltage | 1.8kV |
| Thyristor Case Style | Module |
| Thyristor Mounting | Panel |
| SVHC | No SVHC (17-Jan-2023) |
| Peak Repetitive Off State Voltage | 1.8kV |
|---|---|
| Average Forward Current | 90A |
| On State RMS Current | 141A |
| Gate Trigger Voltage Max | 2.5V |
| Holding Current Max | - |
| Repetitive Peak Reverse Voltage | 1.6kV |
| No. of Pins | 7Pins |
| Product Range | - |
Technical Docs (1)
Alternatives for CD431690C
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
