Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC56-12IO1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC1910
Your Part Number
1 In Stock
180 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.200 |
| 5+ | $35.800 |
| 10+ | $32.400 |
| 25+ | $28.990 |
| 50+ | $25.590 |
| 100+ | $25.220 |
| 250+ | $24.840 |
Price for:Each
Minimum: 1
Multiple: 1
$39.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC56-12IO1BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AC1910
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average Forward Current60A
Average On State Current60A
On State RMS Current94A
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current1.5kA
Operating Temperature Max100°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-240AA
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
100mA
Average On State Current
60A
Gate Trigger Voltage Max
1.5V
Operating Temperature Max
100°C
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
60A
On State RMS Current
94A
Peak Non Repetitive Surge Current
1.5kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate