Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKKT 107/16 ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55X3164
Your Part Number
38 In Stock
24 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.340 |
| 5+ | $74.340 |
| 10+ | $70.350 |
| 36+ | $67.490 |
| 60+ | $64.690 |
| 108+ | $59.130 |
Price for:Each
Minimum: 1
Multiple: 1
$78.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKT 107/16 ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55X3164
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max-
Average On State Current119A
Average Forward Current119A
On State RMS Current-
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current2.25kA
Holding Current Max250mA
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
-
Average Forward Current
119A
Gate Trigger Voltage Max
-
Holding Current Max
250mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
119A
On State RMS Current
-
Peak Non Repetitive Surge Current
2.25kA
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
