0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14,579 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
05M7030

RoHS

Each
1+$21.710
10+$19.540
ITE
DIP
2:1
6W
-
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
-
04R8644

RoHS

Each
1+$15.200
5+$14.820
10+$14.420
25+$13.910
100+$13.140
ITE
SIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
11.1mm
Through Hole
21.85mm
18V
36V
IZ Series
-
54AC6727

RoHS

Date/Lot Code

Each
1+$2.150
10+$2.040
25+$1.990
50+$1.950
100+$1.920
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
10mm
Through Hole
11.5mm
4.5V
5.5V
RFM Series
-
70AJ5518

RoHS

Each
1+$67.930
Railway
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
-
70AJ5510

RoHS

Each
1+$75.160
Railway
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
-
70AJ5520

RoHS

Each
1+$78.880
Railway
DIP
4:1
30W
-
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
18V
75V
THN 30WIR
-
61K3064

RoHS

Each
1+$6.540
5+$6.330
10+$6.240
25+$6.120
50+$6.030
More Pricing...
ITE
SIP
1:1
1W
-
2 Output
15V
33mA
-15V
-
33mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
-
45W8514

RoHS

Each
1+$11.260
5+$10.900
10+$10.740
25+$10.090
50+$9.950
More Pricing...
Medical
SIP
1:1
2W
-
1 Output
5V
400mA
-
-
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
-
23M7000

RoHS

Each
1+$8.960
5+$8.660
10+$8.530
25+$8.410
50+$8.290
More Pricing...
ITE
SIP
1:1
1W
-
1 Output
3.3V
303mA
-
-
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.46mm
-
11.48mm
4.5V
5.5V
NKE Series
-
93K0663

RoHS

Each
1+$6.840
5+$6.680
10+$6.520
50+$5.860
100+$5.790
ITE
SIP
1:1
1W
-
1 Output
15V
65mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
6.1mm
10.2mm
-
19.5mm
21.6V
26.4V
TMA Series
-
22AC6460

RoHS

Date/Lot Code

Each
1+$11.900
5+$11.300
10+$10.700
25+$10.100
50+$9.900
More Pricing...
Medical
SIP
1:1
2W
-
2 Output
15V
93mA
-3V
-
185mA
-
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
-
94Y5561

RoHS

Each
1+$25.810
ITE
DIP
4:1
15W
-
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
9V
36V
CCG15 Series
-
69AH6324

RoHS

Each
1+$1.860
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
TEA 1E
-
01AJ9635

RoHS

Date/Lot Code

Each
1+$10.790
5+$10.440
10+$10.290
25+$10.100
50+$9.960
More Pricing...
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
15V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
MGJ2 Series
-
70AJ5509

RoHS

Each
1+$88.600
Railway
DIP
4:1
30W
-
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
9.9mm
-
25.4mm
9V
36V
THN 30WIR
-
45W8504

RoHS

Each
1+$11.320
5+$10.960
10+$10.800
25+$10.610
50+$10.460
More Pricing...
-
SIP
1:1
2W
-
2 Output
9V
111mA
-9V
-
111mA
-
Unregulated
5.2kV
12V
-
Fixed
9.95mm
12.65mm
-
19.65mm
10.8V
13.2V
MEJ Series
-
51R4845

RoHS

Each
1+$68.110
ITE
DIP
4:1
20W
-
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
-
-
61K3062

RoHS

Date/Lot Code

Each
25+$5.820
50+$5.740
125+$5.660
250+$5.550
ITE
SIP
1:1
1W
-
2 Output
12V
42mA
-12V
-
42mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
-
-
93K0354

RoHS

Each
1+$29.330
5+$28.990
10+$28.640
50+$28.180
100+$27.980
ITE
DIP
4:1
5W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
-
11R6493

RoHS

Date/Lot Code

Each
1+$66.110
5+$63.990
10+$63.090
25+$61.930
50+$61.180
More Pricing...
ITE
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
-
51R7576

RoHS

Each
1+$37.000
5+$36.760
10+$36.530
50+$34.590
100+$32.150
ITE
DIP
4:1
8W
-
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
10.2mm
-
20.3mm
9V
36V
TEN 8WI Series
-
98K1461

RoHS

Each
1+$19.430
5+$18.940
10+$18.450
50+$18.140
100+$18.050
ITE
DIP
2:1
5W
-
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
TEL 5 Series
-
26M8306

RoHS

Each
1+$62.350
10+$59.490
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
-
35R0695

RoHS

Each
1+$14.850
5+$14.470
10+$14.090
50+$13.590
100+$12.830
ITE
SIP
4:1
2W
-
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
-
24M3115

RoHS

Each
1+$29.620
5+$28.840
10+$28.060
50+$27.050
100+$25.500
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
-
1-25 of 14579 items
of 584 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER