Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | NME0505SCCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 61K3108 |
| Your Part Number | |
| Technical Datasheet |
210 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 5+ | $6.010 |
| 10+ | $5.930 |
| 25+ | $5.860 |
| 50+ | $5.780 |
| 100+ | $5.700 |
| 250+ | $5.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | NME0505SCCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 61K3108 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | 1:1 |
| Output Power Max | 1W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 200mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | Unregulated |
| Isolation Voltage | 1kV |
| Input Voltage DC Nom | 5V |
| DC / DC Converter Output Type | Fixed |
| Width | 6mm |
| Height | 10mm |
| DC / DC Converter Mounting | Through Hole |
| Depth | 11.48mm |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 5.5V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 200mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 1kV |
| DC / DC Converter Output Type | Fixed |
| Height | 10mm |
| Depth | 11.48mm |
| Input Voltage DC Max | 5.5V |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 5V |
| Width | 6mm |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 4.5V |
| Product Range | - |
Technical Docs (2)
Alternatives for NME0505SC
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
