Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CC6-2412DF-E.Copy |
| Manufacturer Standard Lead Time | 81 weeks |
| Newark Part No. | 05M7032 |
| Your Part Number |
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.710 |
| 10+ | $19.540 |
Price for:Each
Minimum: 1
Multiple: 1
$21.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CC6-2412DF-E.Copy |
| Manufacturer Standard Lead Time | 81 weeks |
| Newark Part No. | 05M7032 |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 6W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 250mA |
| Output Voltage - Output 2 | -12V |
| Output Current - Output 2 | 250mA |
| Output Regulation | - |
| Isolation Voltage | 500V |
| Input Voltage DC Nom | 24V |
| Approvals & Standards | CE, CSA, UL |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 22.86mm |
| DC / DC Converter Mounting | Through Hole |
| Height | 8.5mm |
| Depth | 21.1mm |
| Input Voltage DC Min | 18V |
| Input Voltage DC Max | 36V |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The CC-E series ultra compact single and dual DC-DC Converter with input - output isolation.
- Compact footprint/low profile
- Through-hole or SMT versions
- Output voltage adjustment
- Self contained
- Multiple input voltage configurations
- Open frame (no potting)
Applications
Industrial, Test & Measurement, Communications & Networking, Signal Processing
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 250mA |
| Output Current - Output 2 | 250mA |
| Isolation Voltage | 500V |
| Approvals & Standards | CE, CSA, UL |
| Width | 22.86mm |
| Height | 8.5mm |
| Input Voltage DC Min | 18V |
| Product Range | - |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 6W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | -12V |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| DC / DC Converter Mounting | Through Hole |
| Depth | 21.1mm |
| Input Voltage DC Max | 36V |
| SVHC | Lead (25-Jun-2025) |
Alternatives for CC6-2412DF-E.
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
