Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | NMA0515SCCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 61K3064 |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 5+ | $6.330 |
| 10+ | $6.240 |
| 25+ | $6.120 |
| 50+ | $6.030 |
| 100+ | $5.950 |
| 250+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA POWER SOLUTIONS |
|---|---|
| Manufacturer Part No | NMA0515SCCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 61K3064 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | 1:1 |
| Output Power Max | 1W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 33mA |
| Output Voltage - Output 2 | -15V |
| Output Current - Output 2 | 33mA |
| Output Regulation | Unregulated |
| Isolation Voltage | 1kV |
| Input Voltage DC Nom | 5V |
| DC / DC Converter Output Type | Fixed |
| Width | 6mm |
| DC / DC Converter Mounting | Through Hole |
| Height | 10mm |
| Depth | 19.5mm |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 5.5V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The NMA0515SC is a 2-output board-mount isolated DC to DC Converter ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. The NMA series 1W DC/DC converter is the standard building block for on-board distributed power systems. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
- Efficiency up to 80%
- Power density up to 0.85W/cm³
- No heatsink required
- Footprint from 1.17cm²
- Industry standard pinout
- Power sharing on output
- 1kVDC Isolation
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 3.1 million hours
- No electrolytic or tantalum capacitors
Applications
Power Management
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 33mA |
| Output Current - Output 2 | 33mA |
| Isolation Voltage | 1kV |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Through Hole |
| Depth | 19.5mm |
| Input Voltage DC Max | 5.5V |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 1W |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | -15V |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 5V |
| Width | 6mm |
| Height | 10mm |
| Input Voltage DC Min | 4.5V |
| Product Range | - |
Technical Docs (2)
Alternatives for NMA0515SC
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
