Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | VLA106-15242Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 20K4388 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.060 |
| 5+ | $19.980 |
| 10+ | $18.890 |
| 25+ | $17.780 |
| 50+ | $16.580 |
| 100+ | $16.220 |
| 250+ | $15.700 |
Price for:Each
Minimum: 1
Multiple: 1
$21.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POWEREX |
|---|---|
| Manufacturer Part No | VLA106-15242Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 20K4388 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | SIP |
| Input Ratio | 2:1 |
| Output Power Max | 2.4W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 100mA |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 2.5kV |
| Input Voltage DC Nom | 15V |
| DC / DC Converter Output Type | Fixed |
| Width | 18mm |
| Height | 24mm |
| DC / DC Converter Mounting | Through Hole |
| Depth | 33mm |
| Input Voltage DC Min | 12V |
| Input Voltage DC Max | 18V |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The VLA106-15242 is a 1-output board-mount Isolated DC/DC Converter, input is isolated from the output. The over-current protection circuit is built-in. This device is used for on-board power supplies in industrial control equipment.
- Thin profile
- Lightweight design
- Electrical isolation voltage between input and output of 2500Vrms for 1 minute
- Built-in over-current protection circuit
Applications
Power Management, Industrial, Automation & Process Control
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 100mA |
| Output Current - Output 2 | - |
| Isolation Voltage | 2.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 24mm |
| Depth | 33mm |
| Input Voltage DC Max | 18V |
| SVHC | To Be Advised |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 2.4W |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 15V |
| Width | 18mm |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 12V |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
