
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | THN 30-2411WIRCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 70AJ5509 |
| Product Range | THN 30WIR |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $88.600 |
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | THN 30-2411WIRCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 70AJ5509 |
| Product Range | THN 30WIR |
| Technical Datasheet | |
| Power Supply Applications | Railway |
| DC / DC Converter Type | DIP |
| Input Ratio | 4:1 |
| Output Power Max | 30W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5.1V |
| Output Current - Output 1 | 6A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 25.4mm |
| Height | 9.9mm |
| Depth | 25.4mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | THN 30WIR |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The THN 30WIR series is a DC/DC converters designed for highest reliability in harsh environments. With an output power of 30 Watts, this series expands our portfolio of EN 50155 railway certified wide input voltage range 1”x1" DC/DC converters. The THN 30WIR is shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference. Its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks and vibration. The THN 30WIR is EN 61373 certified for mechanical shock and vibration and EN 45545-2 certified for fire behaviour. It comes with IEC/EN/UL 62368-1 safety approvals.
- Wide 4:1 input voltage range
- Ambient temperatures between -40°C and +65°C without derating
- Up to 3000 VDC I/O-isolation
- Remote on/off and trim function
- Undervoltage lockout, short-circuit, overvoltage, overtemperature protection
- 3-year product warranty
Technical Specifications
| Power Supply Applications | Railway |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 6A |
| Output Current - Output 2 | - |
| Isolation Voltage | 3kV |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Height | 9.9mm |
| Input Voltage DC Min | 9V |
| Product Range | THN 30WIR |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 30W |
| Output Voltage - Output 1 | 5.1V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 25.4mm |
| Depth | 25.4mm |
| Input Voltage DC Max | 36V |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Alternatives for THN 30-2411WIR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
