Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | R12P21503DCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 22AC6460 |
| Product Range | RxxP21503 Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 5+ | $11.130 |
| 10+ | $10.980 |
| 25+ | $10.120 |
| 50+ | $10.040 |
| 100+ | $9.840 |
| 250+ | $9.640 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RECOM POWER |
|---|---|
| Manufacturer Part No | R12P21503DCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 22AC6460 |
| Product Range | RxxP21503 Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| DC / DC Converter Type | SIP |
| Input Ratio | 1:1 |
| Output Power Max | 2W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 93mA |
| Output Voltage - Output 2 | -3V |
| Output Current - Output 2 | 185mA |
| Output Regulation | Unregulated |
| Isolation Voltage | 6.4kV |
| Input Voltage DC Nom | 12V |
| DC / DC Converter Output Type | Fixed |
| Width | 9.8mm |
| Height | 12.5mm |
| DC / DC Converter Mounting | Through Hole |
| Depth | 19.6mm |
| Input Voltage DC Min | 10.8V |
| Input Voltage DC Max | 13.2V |
| Product Range | RxxP21503 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Input Ratio | 1:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 93mA |
| Output Current - Output 2 | 185mA |
| Isolation Voltage | 6.4kV |
| DC / DC Converter Output Type | Fixed |
| Height | 12.5mm |
| Depth | 19.6mm |
| Input Voltage DC Max | 13.2V |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter Type | SIP |
|---|---|
| Output Power Max | 2W |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | -3V |
| Output Regulation | Unregulated |
| Input Voltage DC Nom | 12V |
| Width | 9.8mm |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 10.8V |
| Product Range | RxxP21503 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
