Isolated Through Hole DC / DC Converters :
12,024 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.000 10+ $21.250 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 21.1mm | 18V | 36V | - | - | ||||||
Each | 1+ $17.600 5+ $17.150 10+ $16.700 25+ $16.090 100+ $15.180 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | IZ Series | - | ||||||
Each | 1+ $1.830 10+ $1.800 25+ $1.700 50+ $1.680 100+ $1.650 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | CSA, UL | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | RFM Series | - | ||||||
Each | 1+ $80.230 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | - | ||||||
Each | 1+ $76.440 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | - | ||||||
Each | 1+ $80.230 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 3kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR | - | ||||||
Each | 1+ $6.240 5+ $6.040 10+ $5.960 25+ $5.850 50+ $5.770 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | - | ||||||
Each | 25+ $10.560 50+ $10.340 100+ $9.900 250+ $9.350 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | - | - | Unregulated | 5.2kV | 5V | - | Fixed | 9.95mm | Through Hole | 12.65mm | 19.65mm | 4.5V | 5.5V | MEJ2 Series | - | ||||||
49Y4002 RoHS | Each | 1+ $32.810 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | - | |||||
Each | 1+ $29.250 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | - | ||||||
Each | 1+ $10.290 5+ $10.250 10+ $10.210 25+ $9.380 50+ $9.230 More Pricing... | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | - | -3V | - | 185mA | Unregulated | 6.4kV | 12V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.6mm | 10.8V | 13.2V | RxxP21503 Series | - | ||||||
Each | 1+ $1.900 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1.5kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | TEA 1E | - | ||||||
Each | 1+ $90.110 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | - | ||||||
Each | 1+ $11.320 5+ $10.960 10+ $10.800 25+ $10.610 50+ $10.460 More Pricing... | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | - | -9V | - | 111mA | Unregulated | 5.2kV | 12V | - | Fixed | 9.95mm | - | 12.65mm | 19.65mm | 10.8V | 13.2V | MEJ Series | - | ||||||
Each | 1+ $66.100 5+ $63.980 10+ $63.080 25+ $61.920 50+ $61.170 More Pricing... | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 2kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | 23.4mm | Through Hole | 8.9mm | 48.8mm | 9V | 36V | UEI30 Series | - | ||||||
Each | 1+ $71.960 10+ $68.600 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 1.6kV | 24V | CE, CSA, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | - | - | ||||||
Each | 1+ $47.530 5+ $43.810 10+ $40.510 25+ $40.500 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 24V | UL | Fixed | 25.4mm | Through Hole | 11.3mm | 50.8mm | 9V | 36V | AEE Series | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $9.810 5+ $9.770 10+ $9.710 25+ $9.620 50+ $9.410 More Pricing... | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | - | -2.5V | - | 80mA | Unregulated | 5.2kV | 5V | - | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 4.5V | 5.5V | MGJ2 Series | - | |||||
Each | 1+ $18.390 | - | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 9.6mm | - | 11.2mm | 24mm | 9V | 18V | SPB09 Series | - | ||||||
49Y4006 RoHS | Each | 1+ $32.810 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | - | - | |||||
Each | 1+ $46.790 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | Regulated | 4.8kV | 5V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 4.5V | 9V | THB 3 Series | - | ||||||
Each | 1+ $6.320 5+ $6.160 10+ $5.990 25+ $5.770 100+ $5.440 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6.1mm | Through Hole | 9.8mm | 11.68mm | 4.5V | 5.5V | - | - | ||||||
Each | 1+ $214.350 | ITE & Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | - | - | 3kV | 36V | - | Fixed | 50.8mm | - | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | - | ||||||
Each | 1+ $81.860 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 2.4A | - | - | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | - | ||||||
Each | 1+ $40.830 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | - | ||||||