Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIE0505SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88M0711
Your Part Number
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 5+ | $6.160 |
| 10+ | $5.990 |
| 25+ | $5.770 |
| 100+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIE0505SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88M0711
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6.1mm
Height9.8mm
DC / DC Converter MountingThrough Hole
Depth11.68mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
IE series is a unregulated, single output DC-DC converter. The IE series is housed in a SIP4 plastic case for PCB mounting. It provides 1kVDC isolation between input and output as standard.
- MTBF <gt/>1.1MHrs
- 3 year warranty
- Input voltage is 5VDC
- No load input current is 25mA
- Output voltage is 5V
- Output current is 200mA
- Efficiency is 75%
- Maximum capacitive load is 220μF
- Non conductive plastic (UL94V-0 rated) case material
- Operating temperature is -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
9.8mm
Depth
11.68mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6.1mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
-
Technical Docs (2)
Alternatives for IE0505S
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
