
Need more?
| Quantity | Price |
|---|---|
| 1+ | $46.000 |
Product Information
Product Overview
The THB 3-0511 is a high performance regulated DC/DC Converter features reinforced I/O-isolation system and a wide 2:1 input voltage range. This makes the device best choice for many demanding applications like transportation systems and many applications where high basic, supplementary or reinforced insulation is required to meet requested safety standards. It offers 4.5 to 9VDC input voltage range and 5VDC output voltage. A high efficiency allows safe operation in a temperature range of -40 to 85°C. Other features of this device are over voltage protection and internal EMI-input filter to meet EN 55022, class-A without additional components. Full SMD-design with exclusive use of ceramic capacitors ensures a very high reliability and a long device lifetime.
- Supplementary and reinforced insulation
- Continuous short-circuit protection
- High reliability
- 70% Typical efficiency
- 5VDC Nominal input voltage
Applications
Automotive, Automation & Process Control, Medical, Sensing & Instrumentation
Technical Specifications
Medical
2:1
1 Output
600mA
-
4.8kV
CSA 22.2 No. 60601, IEC 60601, UL 60601
20.3mm
Through Hole
4.5V
THB 3 Series
DIP
3W
5V
-
Regulated
5V
Fixed
10.7mm
31.8mm
9V
Lead (04-Feb-2026)
Alternatives for THB 3-0511
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
