
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | RSD-30G-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AC7344 |
| Product Range | RSD-30 Series |
| Your Part Number | |
| Technical Datasheet |
104 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $47.180 |
| 5+ | $45.510 |
| 10+ | $44.250 |
| 25+ | $43.370 |
| 50+ | $42.480 |
| 100+ | $41.600 |
| 250+ | $40.710 |
| 5000+ | $39.830 |
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | RSD-30G-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AC7344 |
| Product Range | RSD-30 Series |
| Technical Datasheet | |
| Power Supply Applications | Railway |
| DC / DC Converter Type | Enclosed |
| Input Ratio | 4:1 |
| Output Power Max | 30W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 6A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 4kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 60mm |
| Height | 25mm |
| Depth | 113mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | RSD-30 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RSD-30G-5 is RSD-30 series 30W enclosed type DC-DC reliable railway converter. This is compliant with BS EN/EN50155/ IEC60571 railway standard, constituting three types of models with 4:1 wide but different input ranges it is suitable for railway. It has low ripple and noise, supreme EMC characteristics, 4KVDC I/P-OP, ultra compact and low enclosure profile 25mm and an interior with semi-potted silicone. It does not only well fits the in-car systems or the facilities by rails for railway, trams and buses, metro system but also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature. It includes short circuit, overload, over voltage protection. Application includes wireless network, telecom or datacom system. Approved by IEC 62368-1, UL 62368-1, AS/NZS 62368-1, EAC TP TC 004, design refer to BS EN/EN62368-1.
- Output DC voltage is 5V, output rated current is 6A, output rated power is 30W
- Typical efficiency is 84%
- Input voltage range from 9 to 36VDC
- No minimum load required, half encapsulated , cooling by free air convection
- Built-in constant current limiting circuit, LED indicator for power on
- 3 years warranty
- Working temperature range from -40 to +55°C (no derating)
- Dimension is (L x W x H) 4.448 x 2.677 x 1.417inch
Technical Specifications
| Power Supply Applications | Railway |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 6A |
| Output Current - Output 2 | - |
| Isolation Voltage | 4kV |
| DC / DC Converter Output Type | Fixed |
| Height | 25mm |
| Input Voltage DC Min | 9V |
| Product Range | RSD-30 Series |
| DC / DC Converter Type | Enclosed |
|---|---|
| Output Power Max | 30W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 60mm |
| Depth | 113mm |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
