
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEQ 160-7212WIRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 45Y2273 |
| Product Range | TEQ 160WIR Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $479.760 |
Product Information
| Manufacturer | TRACO POWER |
|---|---|
| Manufacturer Part No | TEQ 160-7212WIRCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 45Y2273 |
| Product Range | TEQ 160WIR Series |
| Technical Datasheet | |
| Power Supply Applications | Railway |
| DC / DC Converter Type | Module |
| Input Ratio | 4:1 |
| Output Power Max | 160W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 15A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 2.25kV |
| Input Voltage DC Nom | 110V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| DC / DC Converter Mounting | Chassis |
| Approvals & Standards | CSA, EN, IEC, UL |
| Width | 103.2mm |
| Height | 88.9mm |
| Depth | 87.6mm |
| Input Voltage DC Min | 43V |
| Input Voltage DC Max | 160V |
| Product Range | TEQ 160WIR Series |
| SVHC | Lead (04-Feb-2026) |
Alternatives for TEQ 160-7212WIR
1 Product Found
Product Overview
The TEQ 160WIR series from Tracopower are 160W isolated high performance DC/DC converters. These converters with rugged, sealed metal case are suitable for industrial applications where often no PCB mounting is possible but module has to be mounted on a chassis. The ultra-wide 4:1 input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems. The TEQ 160WIR series features output voltage trimming, remote on/off, undervoltage lockout, soft-start, output current limitation, overvoltage protection and automatic recovery short circuit protection (hicc-up). Approved by IEC/EN 60950-1 (ed. 2), EN 60950-1:2006/A11:2009/A1:2010/A12:2011/A2:2013, UL 508, CSA C22.2 No. 107.1-01 and UL 60950-1 2nd ed. +Am1 safety standards.
- Nominal input voltage : 48VDC/110VDC
- Output voltage : 12VDC/24VDC/28VDC/48VDC
- Maximum output current : 13A/6.5A/5.5A/3.2A/15A/7.5A/3.8A
- Excellent efficiency up to 90%
- High power block with excellent thermal convection
- EN 50155 approval for railway applications, input filter meet EN 55022, class A
- Maximum ripple and noise (20MHz bandwidth) is 125mVp-p (12VDC)/250mVp-p (24, 28VDC)/350mVp-p (48VDC)
- Isolation voltage (60sec) is 2250VDC (I/O), 1600VDC (input/case)
- PWM switching frequency is 250KHz typical
- Operating temperature range from -40°C to 105°C (up to +75°C without derating)
Technical Specifications
| Power Supply Applications | Railway |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 15A |
| Output Current - Output 2 | - |
| Isolation Voltage | 2.25kV |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Approvals & Standards | CSA, EN, IEC, UL |
| Height | 88.9mm |
| Input Voltage DC Min | 43V |
| Product Range | TEQ 160WIR Series |
| DC / DC Converter Type | Module |
|---|---|
| Output Power Max | 160W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 110V |
| DC / DC Converter Mounting | Chassis |
| Width | 103.2mm |
| Depth | 87.6mm |
| Input Voltage DC Max | 160V |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
