Print Page
RSD-30H-3.3
Isolated Chassis Mount DC/DC Converter, ITE & Railway, Enclosed, 4:1, 19.8 W, 1 Output, 3.3 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | RSD-30H-3.3Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AC7347 |
| Product Range | RSD-30 Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.530 |
| 5+ | $38.740 |
| 10+ | $37.950 |
| 25+ | $37.160 |
| 50+ | $36.370 |
| 100+ | $35.580 |
| 250+ | $34.790 |
| 5000+ | $34.000 |
Price for:Each
Minimum: 1
Multiple: 1
$39.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | RSD-30H-3.3Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AC7347 |
| Product Range | RSD-30 Series |
| Technical Datasheet | |
| Power Supply Applications | Railway |
| DC / DC Converter Type | Enclosed |
| Input Ratio | 4:1 |
| Output Power Max | 19.8W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 3.3V |
| Output Current - Output 1 | 6A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 4kV |
| Input Voltage DC Nom | 110V |
| DC / DC Converter Output Type | Fixed |
| Width | 60mm |
| Height | 25mm |
| Depth | 113mm |
| Input Voltage DC Min | 40V |
| Input Voltage DC Max | 160V |
| Product Range | RSD-30 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | Railway |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 6A |
| Output Current - Output 2 | - |
| Isolation Voltage | 4kV |
| DC / DC Converter Output Type | Fixed |
| Height | 25mm |
| Input Voltage DC Min | 40V |
| Product Range | RSD-30 Series |
| DC / DC Converter Type | Enclosed |
|---|---|
| Output Power Max | 19.8W |
| Output Voltage - Output 1 | 3.3V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 110V |
| Width | 60mm |
| Depth | 113mm |
| Input Voltage DC Max | 160V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
