Print Page
GQA2W010A120V-0P7-R
Isolated Chassis Mount DC/DC Converter, ITE, Quarter Brick, 4:1, 120 W, 1 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | GQA2W010A120V-0P7-RCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 69AC4364 |
| Product Range | GQA120 Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $163.600 |
| 10+ | $158.060 |
Price for:Each
Minimum: 1
Multiple: 1
$163.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | GQA2W010A120V-0P7-RCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 69AC4364 |
| Product Range | GQA120 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Quarter Brick |
| Input Ratio | 4:1 |
| Output Power Max | 120W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 10A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Product Range | GQA120 Series |
| Isolation Voltage | 3kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 49.5mm |
| Height | 12.7mm |
| DC / DC Converter Mounting | Panel |
| Depth | 60.6mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 10A |
| Output Current - Output 2 | - |
| Product Range | GQA120 Series |
| Input Voltage DC Nom | 24V |
| Width | 49.5mm |
| DC / DC Converter Mounting | Panel |
| Input Voltage DC Min | 9V |
| SVHC | No SVHC (15-Jan-2018) |
| DC / DC Converter Type | Quarter Brick |
|---|---|
| Output Power Max | 120W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 3kV |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Height | 12.7mm |
| Depth | 60.6mm |
| Input Voltage DC Max | 36V |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
