0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

552 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, XP Power, Recom Power & Tdk-lambda

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5022

RoHS

Each
1+$271.320
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
9V
36V
-
44AC7445

RoHS

Each
1+$46.340
5+$44.320
10+$42.590
25+$41.750
50+$41.740
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
24V
-
Fixed
-
98mm
38mm
199mm
19V
36V
SD-100 Series
24M7375

RoHS

Each
1+$16.640
5+$16.310
10+$15.970
25+$15.640
50+$15.310
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
-
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
44AC7344

RoHS

Each
1+$45.010
5+$44.110
10+$43.210
25+$42.310
50+$41.410
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
51R5020

RoHS

Each
1+$271.320
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
IEC, UL
Fixed, Adjustable
Chassis
65mm
35.7mm
98mm
9V
36V
-
51R5029

RoHS

Each
1+$271.320
Railway
Module
4:1
150W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7589

RoHS

Each
1+$269.740
5+$258.620
10+$247.500
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7596

RoHS

Each
1+$262.600
5+$257.830
10+$253.060
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
48V
-
Fixed
-
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
69AC4364

RoHS

Each
1+$163.600
10+$158.060
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
-
-
-
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44AC7381

RoHS

Each
1+$57.350
5+$56.200
10+$55.060
25+$53.910
50+$52.760
More Pricing...
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
48V
-
Fixed
-
60mm
25mm
128mm
18V
72V
RSD-60 Series
45Y2285

RoHS

Each
1+$810.940
Railway
Module
4:1
300W
1 Output
12V
25A
-
-
-
3kV
48V
EN, IEC, UL
Fixed, Adjustable
Chassis
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
90Y8801

RoHS

Each
1+$100.510
5+$100.070
10+$99.620
50+$96.410
ITE
Module
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
2.5kV
48V
-
Fixed
-
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
44AC7484

RoHS

Each
1+$38.570
5+$37.200
10+$36.520
25+$35.790
50+$35.060
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
-
Fixed
-
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7367

RoHS

Each
1+$284.940
5+$271.730
10+$263.810
25+$256.450
50+$249.090
More Pricing...
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
-
-
-
4kV
36V
-
Fixed
-
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC7338

RoHS

Each
1+$151.810
5+$148.770
10+$145.740
25+$142.700
50+$139.670
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
-
-
4kV
110V
-
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7496

RoHS

Each
1+$122.570
5+$117.670
10+$115.020
25+$112.360
50+$110.110
More Pricing...
ITE
Enclosed
2:1
300W
1 Output
5V
60A
-
-
-
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-350 Series
51R5025

RoHS

Each
1+$271.320
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
-
2.25kV
48V
IEC, UL
Fixed
Chassis
65mm
35.7mm
98mm
18V
75V
-
51R7591

RoHS

Each
1+$259.050
5+$253.380
10+$247.700
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
-
Fixed
-
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
45Y2200

RoHS

Each
1+$299.360
Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
110V
-
Fixed, Adjustable
-
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
44AC7325

RoHS

Each
1+$105.350
5+$103.240
10+$101.140
25+$99.030
50+$96.920
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
24V
-
Fixed
-
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7362

RoHS

Each
1+$205.010
5+$195.800
10+$190.270
25+$184.740
50+$181.050
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
-
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7347

RoHS

Each
1+$45.010
5+$44.110
10+$43.210
25+$42.310
50+$41.410
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7467

RoHS

Each
1+$102.520
5+$98.420
10+$96.200
25+$93.980
50+$92.100
More Pricing...
ITE
Enclosed
2:1
170W
1 Output
5V
34A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7449

RoHS

Each
1+$55.390
5+$54.280
10+$53.170
25+$52.070
50+$50.960
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
48V
-
Fixed
-
98mm
38mm
199mm
36V
72V
SD-100 Series
44AC7331

RoHS

Each
1+$156.540
5+$149.450
10+$145.190
25+$142.290
50+$139.380
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
110V
-
Fixed
-
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
1-25 of 552 items
of 23 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER