Print Page
RSD-150D-5
Isolated Chassis Mount DC/DC Converter, ITE & Railway, Enclosed, 2:1, 150 W, 1 Output, 5 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | RSD-150D-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AC7331 |
| Product Range | RSD-150 Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.200 |
| 5+ | $124.370 |
| 10+ | $120.870 |
| 25+ | $120.850 |
| 50+ | $120.830 |
| 100+ | $120.810 |
| 10000+ | $120.790 |
Price for:Each
Minimum: 1
Multiple: 1
$130.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | RSD-150D-5Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 44AC7331 |
| Product Range | RSD-150 Series |
| Technical Datasheet | |
| Power Supply Applications | Railway |
| DC / DC Converter Type | Enclosed |
| Input Ratio | 2:1 |
| Output Power Max | 150W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 30A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 4kV |
| Input Voltage DC Nom | 110V |
| DC / DC Converter Output Type | Fixed |
| Width | 77mm |
| Height | 36mm |
| Depth | 189mm |
| Input Voltage DC Min | 67.2V |
| Input Voltage DC Max | 143V |
| Product Range | RSD-150 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | Railway |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 30A |
| Output Current - Output 2 | - |
| Isolation Voltage | 4kV |
| DC / DC Converter Output Type | Fixed |
| Height | 36mm |
| Input Voltage DC Min | 67.2V |
| Product Range | RSD-150 Series |
| DC / DC Converter Type | Enclosed |
|---|---|
| Output Power Max | 150W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 110V |
| Width | 77mm |
| Depth | 189mm |
| Input Voltage DC Max | 143V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
